Part Details for XCZU9EG-2FFVB1156I by AMD Xilinx
Results Overview of XCZU9EG-2FFVB1156I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCZU9EG-2FFVB1156I Information
XCZU9EG-2FFVB1156I by AMD Xilinx is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XCZU9EG-2FFVB1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IC SOC CORTEX-A53 1156FCBGA | 1 |
|
RFQ | |
|
MacroQuest Electronics | IC SOC CORTEX-A53 1156FCBGA | 1900 |
|
$5,002.3600 / $5,618.6400 | Buy Now |
|
Vyrian | Peripheral ICs | 3 |
|
RFQ | |
|
Win Source Electronics | IC SOC CORTEX-A53 1156FCBGA | 666 |
|
$462.0000 | Buy Now |
Part Details for XCZU9EG-2FFVB1156I
XCZU9EG-2FFVB1156I CAD Models
XCZU9EG-2FFVB1156I Part Data Attributes
|
XCZU9EG-2FFVB1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCZU9EG-2FFVB1156I
AMD Xilinx
Microprocessor Circuit, CMOS, PBGA1156, FLIPCHIP-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FCBGA-1156 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.4 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks |
XCZU9EG-2FFVB1156I Frequently Asked Questions (FAQ)
-
The maximum power consumption of XCZU9EG-2FFVB1156I is approximately 12W, but it can vary depending on the specific use case and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating temperature of XCZU9EG-2FFVB1156I is 100°C (industrial grade) or 125°C (extended temperature grade).
-
To ensure signal integrity, follow the Xilinx PCB design guidelines, use controlled impedance traces, and add termination resistors as needed. Also, use the Xilinx Signal Integrity Tool (SIT) to analyze and optimize signal integrity.
-
The maximum clock frequency of XCZU9EG-2FFVB1156I is 500 MHz, but it can vary depending on the specific use case and operating conditions.