-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU9P-L2FSGD2104E by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9538
|
Newark | Fpga, 2586150 Logic Cells, Fcbga-2104, Fpga Type:-, No. Of Logic Cells:2586150Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:2104Pins, Speed Grade:2L, No.of User I/Os:676I/O S, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XCVU9P-L2FSGD2104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$64,542.5000 | Buy Now |
DISTI #
XCVU9P-L2FSGD2104E-ND
|
DigiKey | IC FPGA 676 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$64,542.5000 | Buy Now |
DISTI #
XCVU9P-L2FSGD2104E
|
Avnet Silica | XCVU9PL2FSGD2104E (Alt: XCVU9P-L2FSGD2104E) RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCVU9P-L2FSGD2104E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU9P-L2FSGD2104E
AMD
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AMD provides a PCB design guide and layout recommendations in the XCVU9P-L2FSGD2104E FPGA PCB Design Guide (UG575) and the Xilinx PCB Design and Signal Integrity Guide (UG583). These guides provide detailed information on PCB layout, stackup, and signal integrity considerations.
AMD provides power estimation and thermal management guidelines in the XCVU9P-L2FSGD2104E FPGA Power Management Guide (UG576) and the Xilinx Thermal Management Guide (UG584). These guides offer recommendations on power supply design, voltage regulation, and thermal management strategies.
AMD provides clocking and synchronization guidelines in the XCVU9P-L2FSGD2104E FPGA Clocking Guide (UG577) and the Xilinx Clocking and Synchronization Guide (UG585). These guides cover clock domain crossing, clock tree synthesis, and synchronization techniques.
AMD provides implementation and verification guidelines for high-speed serial interfaces in the XCVU9P-L2FSGD2104E FPGA High-Speed Serial Interface Guide (UG578) and the Xilinx High-Speed Serial Interface Solution Center. These resources offer design recommendations, IP core usage, and verification techniques.
AMD provides security features and considerations in the XCVU9P-L2FSGD2104E FPGA Security Guide (UG579) and the Xilinx Security Solution Center. These resources cover secure boot, encryption, and authentication mechanisms, as well as guidelines for implementing secure designs.