Part Details for XCVU9P-2FSGD2104E by AMD
Results Overview of XCVU9P-2FSGD2104E by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU9P-2FSGD2104E Information
XCVU9P-2FSGD2104E by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU9P-2FSGD2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9543
|
Newark | Fpga, 2586150 Logic Cells, Fcbga-2104, Fpga Type:-, No. Of Logic Cells:2586150Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:2104Pins, Speed Grade:2, No.of User I/Os:676I/O S, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XCVU9P-2FSGD2104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$56,478.7500 | Buy Now |
DISTI #
XCVU9P-2FSGD2104E-ND
|
DigiKey | IC FPGA 676 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$56,478.7500 | Buy Now |
Part Details for XCVU9P-2FSGD2104E
XCVU9P-2FSGD2104E CAD Models
XCVU9P-2FSGD2104E Part Data Attributes
|
XCVU9P-2FSGD2104E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU9P-2FSGD2104E
AMD
Field Programmable Gate Array, 2586150-Cell, PBGA2104,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-2104 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Number of CLBs | 147780 | |
Number of Inputs | 832 | |
Number of Logic Cells | 2586150 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 147780 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.59 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 47.5 mm |
Alternate Parts for XCVU9P-2FSGD2104E
This table gives cross-reference parts and alternative options found for XCVU9P-2FSGD2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU9P-2FSGD2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCVU9P-2FSGD2104E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU9P-2FSGD2104E vs XCVU9P-2FSGD2104E |
XCVU9P-2FSGD2104E Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCVU9P-2FSGD2104E is approximately 26W, but this can vary depending on the specific design, clock frequency, and operating conditions.
-
To optimize power consumption, use the Vivado Power Analysis tool to identify power-hungry components, reduce clock frequencies, use power-gating, and implement dynamic voltage and frequency scaling (DVFS).
-
The maximum operating temperature of the XCVU9P-2FSGD2104E is 100°C (industrial grade) or 125°C (extended temperature range).
-
To ensure signal integrity, use the Vivado Design Suite to analyze and optimize signal routing, use differential signaling, and implement signal termination and buffering as needed.
-
The maximum bandwidth of the PCIe interface on the XCVU9P-2FSGD2104E is 32 GT/s (gigatransfers per second) for PCIe Gen 4, which translates to approximately 32 GB/s of bandwidth.