Part Details for XCVU7P-2FLVB2104E by AMD
Results Overview of XCVU7P-2FLVB2104E by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU7P-2FLVB2104E Information
XCVU7P-2FLVB2104E by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU7P-2FLVB2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4608
|
Newark | Fpga, 1724100 Logic Cells, Fcbga-2104, Fpga Type:-, No. Of Logic Cells:1724100Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:2104Pins, Speed Grade:2, No.of User I/Os:702I/O S, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XCVU7P-2FLVB2104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37,037.2600 | Buy Now |
DISTI #
XCVU7P-2FLVB2104E-ND
|
DigiKey | IC FPGA 702 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$37,643.7500 | Buy Now |
DISTI #
217-CVU7P-2FLVB2104E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCVU7P-2FLVB2104E RoHS: Compliant | 0 |
|
$37,037.2600 | Order Now |
DISTI #
XCVU7P-2FLVB2104E
|
Avnet Silica | FPGA Virtex UltraScale 1724100 Cells 20nm Technology 095V1V 2104Pin (Alt: XCVU7P-2FLVB2104E) RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XCVU7P-2FLVB2104E
XCVU7P-2FLVB2104E CAD Models
XCVU7P-2FLVB2104E Part Data Attributes
|
XCVU7P-2FLVB2104E
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU7P-2FLVB2104E
AMD
Field Programmable Gate Array, 1724100-Cell, PBGA2104,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-2104 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 98520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1724100 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 98520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 47.5 mm |
Alternate Parts for XCVU7P-2FLVB2104E
This table gives cross-reference parts and alternative options found for XCVU7P-2FLVB2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU7P-2FLVB2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCVU7P-2FLVA2104I | AMD | $37,637.1459 | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-2FLVB2104E vs XCVU7P-2FLVA2104I |
XCVU7P-2FLVC2104E | AMD | $38,243.5479 | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-2FLVB2104E vs XCVU7P-2FLVC2104E |
XCVU7P-2FLVB2104I | AMD | $9,856.9989 | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-2FLVB2104E vs XCVU7P-2FLVB2104I |
XCVU7P-2FLVC2104I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-2FLVB2104E vs XCVU7P-2FLVC2104I |
XCVU7P-2FLVA2104E | AMD | Check for Price | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-2FLVB2104E vs XCVU7P-2FLVA2104E |
XCVU7P-2FLVB2104I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-2FLVB2104E vs XCVU7P-2FLVB2104I |
XCVU7P-2FLVB2104E Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCVU7P-2FLVB2104E is approximately 26W, but this can vary depending on the specific application, clock frequency, and usage of resources.
-
To optimize power consumption, use the Vivado Power Analysis tool to identify power-hungry components, reduce clock frequencies, use power-gating, and optimize the design for low power consumption. Additionally, consider using the Xilinx Power Estimator (XPE) tool to estimate power consumption early in the design cycle.
-
The XCVU7P-2FLVB2104E has an industrial temperature range of -40°C to 100°C, making it suitable for a wide range of applications, including those in harsh environments.
-
To ensure signal integrity, use the Vivado Design Suite to analyze and optimize signal routing, use differential signaling, and implement signal termination and buffering as needed. Additionally, consider using the Xilinx Signal Integrity (SI) analysis tool to identify potential signal integrity issues.
-
The XCVU7P-2FLVB2104E has a PCIe Gen3 x8 interface, which provides a maximum bandwidth of 64 Gbps.