Part Details for XCVU7P-1FLVB2104E by AMD Xilinx
Results Overview of XCVU7P-1FLVB2104E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU7P-1FLVB2104E Information
XCVU7P-1FLVB2104E by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCVU7P-1FLVB2104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 204 |
|
RFQ |
Part Details for XCVU7P-1FLVB2104E
XCVU7P-1FLVB2104E CAD Models
XCVU7P-1FLVB2104E Part Data Attributes
|
XCVU7P-1FLVB2104E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCVU7P-1FLVB2104E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-03 | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 98520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1724100 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 98520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 47.5 mm |
Alternate Parts for XCVU7P-1FLVB2104E
This table gives cross-reference parts and alternative options found for XCVU7P-1FLVB2104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU7P-1FLVB2104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCVU7P-1FLVB2104E | AMD | $14,860.1509 | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-1FLVB2104E vs XCVU7P-1FLVB2104E |
XCVU7P-1FLVB2104I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-1FLVB2104E vs XCVU7P-1FLVB2104I |
XCVU7P-1FLVA2104I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-1FLVB2104E vs XCVU7P-1FLVA2104I |
XCVU7P-1FLVA2104I | AMD | Check for Price | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-1FLVB2104E vs XCVU7P-1FLVA2104I |
XCVU7P-1FLVA2104E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-1FLVB2104E vs XCVU7P-1FLVA2104E |
XCVU7P-1FLVC2104E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-1FLVB2104E vs XCVU7P-1FLVC2104E |
XCVU7P-1FLVB2104I | AMD | Check for Price | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-1FLVB2104E vs XCVU7P-1FLVB2104I |
XCVU7P-1FLVB2104E Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCVU7P-1FLVB2104E is approximately 26W, depending on the operating frequency and usage of the device.
-
The XCVU7P-1FLVB2104E has a dedicated DDR4 memory controller, and implementation requires using the Xilinx MIG (Memory Interface Generator) tool to generate the necessary IP cores and interface logic.
-
Yes, the XCVU7P-1FLVB2104E has built-in support for high-speed serial interfaces like PCIe Gen3 and SATA III, and can be used for implementing these interfaces using the Xilinx PCIe and SATA IP cores.
-
Optimizing the XCVU7P-1FLVB2104E for low power consumption involves using power-aware design techniques, such as clock gating, voltage scaling, and dynamic voltage and frequency scaling, as well as using the Xilinx Power Estimator tool to analyze and optimize power consumption.
-
Yes, the XCVU7P-1FLVB2104E is suitable for high-reliability applications, and Xilinx provides a range of tools and resources to support the development of high-reliability systems, including the Xilinx Functional Safety and Xilinx Defense-grade FPGAs.