-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1724100-Cell, PBGA2104,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVU7P-1FLVA2104I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XCVU7P-1FLVA2104I-ND
|
DigiKey | IC FPGA 832 I/O 2104FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$31,118.7500 | Buy Now |
DISTI #
217-CVU7P-1FLVA2104I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCVU7P-1FLVA2104I RoHS: Compliant | 0 |
|
$30,617.3900 | Order Now |
DISTI #
XCVU7P-1FLVA2104I
|
Avnet Silica | XCVU7P1FLVA2104I (Alt: XCVU7P-1FLVA2104I) RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCVU7P-1FLVA2104I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCVU7P-1FLVA2104I
AMD
Field Programmable Gate Array, 1724100-Cell, PBGA2104,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-2104 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B2104 | |
JESD-609 Code | e1 | |
Length | 47.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 98520 | |
Number of Inputs | 832 | |
Number of Logic Cells | 1724100 | |
Number of Outputs | 832 | |
Number of Terminals | 2104 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 98520 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2104,46X46,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.11 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 47.5 mm |
This table gives cross-reference parts and alternative options found for XCVU7P-1FLVA2104I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCVU7P-1FLVA2104I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCVU7P-1FLVB2104E | AMD | $14,860.1509 | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-1FLVA2104I vs XCVU7P-1FLVB2104E |
XCVU7P-1FLVA2104E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-1FLVA2104I vs XCVU7P-1FLVA2104E |
XCVU7P-1FLVC2104I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-1FLVA2104I vs XCVU7P-1FLVC2104I |
XCVU7P-1FLVB2104I | AMD | Check for Price | Field Programmable Gate Array, 1724100-Cell, PBGA2104, | XCVU7P-1FLVA2104I vs XCVU7P-1FLVB2104I |
XCVU7P-1FLVB2104I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCVU7P-1FLVA2104I vs XCVU7P-1FLVB2104I |
The maximum power consumption of the XCVU7P-1FLVA2104I is approximately 26W, but it can vary depending on the specific design, clock frequency, and operating conditions.
To optimize power consumption, use the Vivado Power Analysis tool, enable power gating, reduce clock frequencies, and use low-power modes when possible. Additionally, consider using the Xilinx Power Estimator (XPE) tool to estimate power consumption early in the design cycle.
The maximum operating temperature of the XCVU7P-1FLVA2104I is 100°C (industrial grade) or 125°C (extended temperature range). However, it's recommended to operate the device within the recommended temperature range of 0°C to 85°C for optimal performance and reliability.
To ensure signal integrity, use the Vivado Design Suite to analyze and optimize signal routing, use differential signaling when possible, and follow Xilinx's guidelines for signal integrity and PCB design.
The maximum clock frequency supported by the XCVU7P-1FLVA2104I is 1.2 GHz, but it can vary depending on the specific design, clock domain, and operating conditions.