Part Details for XCVR-010V31-AO by AddOn Networks
Results Overview of XCVR-010V31-AO by AddOn Networks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCVR-010V31-AO Information
XCVR-010V31-AO by AddOn Networks is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for XCVR-010V31-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | CIENA XCVR-010V31 COMP TAA XFP LC XCVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 134 |
|
$431.2900 | Buy Now |
|
Neutron USA | AddOn Ciena XCVR-010V31 Compatible TAA compliant 10GBase-LR XFP Transceiver (SMF, 1310nm, 10km, LC, DOM) | 50 |
|
$435.0100 | Buy Now |