Part Details for XCR3512XL-12FTG256I by Hongxing Electrical Ltd
Results Overview of XCR3512XL-12FTG256I by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCR3512XL-12FTG256I Information
XCR3512XL-12FTG256I by Hongxing Electrical Ltd is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCR3512XL-12FTG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CPLD CoolRunner XPLA3 Family 12K Gates 512 Macro Cells 77MHz 0.35um (CMOS) Technology 3.3V 256-Pin FTBGA | 219 |
|
RFQ |