Part Details for XCR3064XL-6VQG44C by AMD Xilinx
Results Overview of XCR3064XL-6VQG44C by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCR3064XL-6VQG44C Information
XCR3064XL-6VQG44C by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCR3064XL-6VQG44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-XCR3064XL-6VQG44C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Trays | 544 |
|
$6.9790 / $7.5606 | RFQ |
Part Details for XCR3064XL-6VQG44C
XCR3064XL-6VQG44C CAD Models
XCR3064XL-6VQG44C Part Data Attributes
|
XCR3064XL-6VQG44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCR3064XL-6VQG44C
AMD Xilinx
EE PLD, 6ns, 64-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, VQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | YES | |
Clock Frequency-Max | 192 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 36 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 36 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for XCR3064XL-6VQG44C
This table gives cross-reference parts and alternative options found for XCR3064XL-6VQG44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCR3064XL-6VQG44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCR3064XL-6VQ44C | AMD Xilinx | Check for Price | EE PLD, 6ns, 64-Cell, CMOS, PQFP44, VQFP-44 | XCR3064XL-6VQG44C vs XCR3064XL-6VQ44C |
XCR3064XL-6VQG44C | AMD | Check for Price | EE PLD, 6ns, 64-Cell, CMOS, PQFP44, LEAD FREE, VQFP-44 | XCR3064XL-6VQG44C vs XCR3064XL-6VQG44C |
XCR3064XL-6VQG44C Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCR3064XL-6VQG44C is approximately 1.5W, but this can vary depending on the specific application and usage.
-
To implement a CDC in the XCR3064XL-6VQG44C, you can use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using FIFOs and synchronization logic.
-
The maximum frequency of the XCR3064XL-6VQG44C is approximately 350 MHz, but this can vary depending on the specific application and usage.
-
To optimize the XCR3064XL-6VQG44C for low power consumption, you can use techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS). Additionally, you can use the Xilinx Power Estimator (XPE) tool to estimate power consumption and identify areas for optimization.
-
The XCR3064XL-6VQG44C has a total of 264 I/O pins, with 176 user I/O pins and 88 dedicated configuration pins.