Part Details for XCKU15P-3FFVA1156E by AMD Xilinx
Results Overview of XCKU15P-3FFVA1156E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU15P-3FFVA1156E Information
XCKU15P-3FFVA1156E by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU15P-3FFVA1156E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA KU15P Family 1143450 Logic Units 1143450 Cells 645MHz 16nm 0.85V 1156-Pin FCBGA Tray | 5 |
|
$7,068.3400 / $8,431.2700 | Buy Now |
Part Details for XCKU15P-3FFVA1156E
XCKU15P-3FFVA1156E CAD Models
XCKU15P-3FFVA1156E Part Data Attributes
|
XCKU15P-3FFVA1156E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU15P-3FFVA1156E
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2016-06-03 | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 65340 | |
Number of Inputs | 668 | |
Number of Logic Cells | 1143450 | |
Number of Outputs | 668 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 65340 CLBs | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.71 mm | |
Supply Voltage-Max | 0.927 V | |
Supply Voltage-Min | 0.873 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XCKU15P-3FFVA1156E
This table gives cross-reference parts and alternative options found for XCKU15P-3FFVA1156E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU15P-3FFVA1156E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
XCKU15P-3FFVA1156E Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCKU15P-3FFVA1156E is approximately 12W, depending on the operating frequency, voltage, and usage of the device.
-
To implement a reliable clocking scheme, use the Xilinx Clocking Wizard tool to generate a clocking architecture that meets your design requirements. Also, ensure that you follow the clocking guidelines and best practices outlined in the Xilinx documentation.
-
The maximum operating frequency of the XCKU15P-3FFVA1156E is 500 MHz, but this can vary depending on the specific device grade, voltage, and operating conditions.
-
To optimize your design for power consumption, use the Xilinx Power Estimator tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The XCKU15P-3FFVA1156E has a maximum of 4.9 Mb of Block RAM, 1.2 Mb of UltraRAM, and 64 Kb of distributed RAM.