Part Details for XCKU15P-2FFVE1517I by AMD Xilinx
Results Overview of XCKU15P-2FFVE1517I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU15P-2FFVE1517I Information
XCKU15P-2FFVE1517I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU15P-2FFVE1517I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 1321 |
|
RFQ |
Part Details for XCKU15P-2FFVE1517I
XCKU15P-2FFVE1517I CAD Models
XCKU15P-2FFVE1517I Part Data Attributes
|
XCKU15P-2FFVE1517I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU15P-2FFVE1517I
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-03 | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 65340 | |
Number of Inputs | 668 | |
Number of Logic Cells | 1143450 | |
Number of Outputs | 668 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 65340 CLBs | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XCKU15P-2FFVE1517I
This table gives cross-reference parts and alternative options found for XCKU15P-2FFVE1517I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU15P-2FFVE1517I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU15P-2FFVE1517E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCKU15P-2FFVE1517I vs XCKU15P-2FFVE1517E |
XCKU15P-2FFVE1517I Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCKU15P-2FFVE1517I is approximately 12W, but this can vary depending on the specific design and usage.
-
To implement a DDR3 memory interface on the XCKU15P-2FFVE1517I, you can use the MIG (Memory Interface Generator) tool provided by Xilinx to generate a DDR3 controller IP core. You will also need to ensure that the FPGA is properly configured and the DDR3 memory module is correctly connected.
-
Yes, the XCKU15P-2FFVE1517I is capable of supporting high-speed serial interfaces like PCIe and SATA. The FPGA has dedicated transceivers that can operate at speeds up to 12.5 Gbps, making it suitable for these types of interfaces.
-
To optimize the XCKU15P-2FFVE1517I for low power consumption, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. You can also use the Xilinx Power Estimator (XPE) tool to estimate power consumption and identify areas for optimization.
-
Yes, the XCKU15P-2FFVE1517I is suitable for cryptographic applications due to its high-performance and low-latency architecture. The FPGA also has built-in cryptographic engines and supports various cryptographic protocols.