-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 653100-Cell, PBGA1517,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU11P-2FFVE1517I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9493
|
Newark | Fpga, 653100 Logic Cells, Fcbga-1517, Fpga Type:-, No. Of Logic Cells:653100Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:1517Pins, Speed Grade:2, No.of User I/Os:512I/O S, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XCKU11P-2FFVE1517I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6,241.5400 | Buy Now |
DISTI #
XCKU11P-2FFVE1517I-ND
|
DigiKey | IC FPGA 512 I/O 1517FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6,343.7500 | Buy Now |
DISTI #
XCKU11P-2FFVE1517I
|
Avnet Americas | FPGA, Kintex UltraScale+, 298560 Blocks, 653100 Macrocells, 21100Kbit, 0.85V Core, FCBGA-1517, NCNR - Trays (Alt: XCKU11P-2FFVE1517I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6,039.2500 | Buy Now |
DISTI #
217-KU11P-2FFVE1517I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU11P-2FFVE1517I RoHS: Compliant | 0 |
|
$6,241.5400 | Order Now |
DISTI #
XCKU11P-2FFVE1517I
|
Avnet Silica | FPGA Kintex UltraScale 298560 Blocks 653100 Macrocells 21100Kbit 085V Core FCBGA1517 NCNR (Alt: XCKU11P-2FFVE1517I) RoHS: Compliant Min Qty: 1 Package Multiple: 21 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XCKU11P-2FFVE1517I
|
EBV Elektronik | FPGA Kintex UltraScale 298560 Blocks 653100 Macrocells 21100Kbit 085V Core FCBGA1517 NCNR (Alt: XCKU11P-2FFVE1517I) RoHS: Compliant Min Qty: 1 Package Multiple: 21 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCKU11P-2FFVE1517I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU11P-2FFVE1517I
AMD
Field Programmable Gate Array, 653100-Cell, PBGA1517,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-1517 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 37320 | |
Number of Inputs | 512 | |
Number of Logic Cells | 653100 | |
Number of Outputs | 512 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 37320 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 0.876 V | |
Supply Voltage-Min | 0.825 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
This table gives cross-reference parts and alternative options found for XCKU11P-2FFVE1517I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU11P-2FFVE1517I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU11P-2FFVE1517E | AMD | $4,104.9057 | Field Programmable Gate Array, 653100-Cell, PBGA1517, | XCKU11P-2FFVE1517I vs XCKU11P-2FFVE1517E |
XCKU11P-2FFVA1156I | AMD | $4,197.5160 | Field Programmable Gate Array, 653100-Cell, PBGA1156, | XCKU11P-2FFVE1517I vs XCKU11P-2FFVA1156I |
XCKU11P-2FFVD900I | AMD | Check for Price | Field Programmable Gate Array, 653100-Cell, PBGA900, | XCKU11P-2FFVE1517I vs XCKU11P-2FFVD900I |
XCKU11P-2FFVD900E | AMD | Check for Price | Field Programmable Gate Array, 653100-Cell, PBGA900, | XCKU11P-2FFVE1517I vs XCKU11P-2FFVD900E |
The maximum power consumption of the XCKU11P-2FFVE1517I is approximately 12W, but it can vary depending on the design, clock frequency, and operating conditions.
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power gating, reduce clock frequencies, and use low-power modes when possible. Additionally, consider using the FPGA's built-in power management features, such as dynamic voltage and frequency scaling.
The maximum operating temperature of the XCKU11P-2FFVE1517I is 100°C (industrial grade) or 125°C (extended temperature range). However, it's recommended to operate the device within the recommended temperature range of 0°C to 85°C for optimal performance and reliability.
To ensure signal integrity, follow the Xilinx guidelines for PCB design, use controlled impedance traces, and add termination resistors as needed. Additionally, use the FPGA's built-in features, such as input/output delay calibration and signal conditioning, to optimize signal quality.
The maximum clock frequency supported by the XCKU11P-2FFVE1517I is 1.2 GHz, but it can vary depending on the specific design, clock domain, and operating conditions.