Part Details for XCKU085-2FLVA1517E by AMD Xilinx
Results Overview of XCKU085-2FLVA1517E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU085-2FLVA1517E Information
XCKU085-2FLVA1517E by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU085-2FLVA1517E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 1087 |
|
RFQ |
Part Details for XCKU085-2FLVA1517E
XCKU085-2FLVA1517E CAD Models
XCKU085-2FLVA1517E Part Data Attributes
|
XCKU085-2FLVA1517E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU085-2FLVA1517E
AMD Xilinx
Field Programmable Gate Array, 870660-Cell, CMOS, PBGA1517,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.7.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 62190 | |
Number of Inputs | 676 | |
Number of Logic Cells | 1088325 | |
Number of Outputs | 676 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 62190 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.09 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for XCKU085-2FLVA1517E
This table gives cross-reference parts and alternative options found for XCKU085-2FLVA1517E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU085-2FLVA1517E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU085-2FLVA1517I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 870660-Cell, CMOS, PBGA1517, | XCKU085-2FLVA1517E vs XCKU085-2FLVA1517I |
XCKU085-2FLVA1517E Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCKU085-2FLVA1517E is approximately 12W, but this can vary depending on the specific application and usage.
-
To implement a DDR3 memory interface on the XCKU085-2FLVA1517E, you can use the MIG (Memory Interface Generator) tool provided by Xilinx to generate a custom DDR3 controller. You will also need to ensure that the FPGA is properly configured and the DDR3 memory is properly connected.
-
The maximum clock frequency supported by the XCKU085-2FLVA1517E is approximately 500 MHz, but this can vary depending on the specific application and usage.
-
To optimize the power consumption of the XCKU085-2FLVA1517E, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. You can also use the Xilinx Power Estimator (XPE) tool to estimate and optimize power consumption.
-
The XCKU085-2FLVA1517E has a total of 500 I/O pins, but not all of them are available for use. The actual number of available I/O pins depends on the specific package and configuration.