Part Details for XCKU060-3FFVA1156E by AMD Xilinx
Results Overview of XCKU060-3FFVA1156E by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU060-3FFVA1156E Information
XCKU060-3FFVA1156E by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU060-3FFVA1156E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA Kintex UltraScale 580440 Cells 20nm Technology 0.9V 1156-Pin FC-BGA Tray | 600 |
|
$5,048.5900 / $5,684.5800 | Buy Now |
|
Vyrian | Programmable ICs | 1 |
|
RFQ |
Part Details for XCKU060-3FFVA1156E
XCKU060-3FFVA1156E CAD Models
XCKU060-3FFVA1156E Part Data Attributes
|
XCKU060-3FFVA1156E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU060-3FFVA1156E
AMD Xilinx
Field Programmable Gate Array, 2760 CLBs, 580440-Cell, CMOS, PBGA1156, FBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 2760 | |
Number of Inputs | 624 | |
Number of Logic Cells | 725550 | |
Number of Outputs | 624 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 2760 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XCKU060-3FFVA1156E
This table gives cross-reference parts and alternative options found for XCKU060-3FFVA1156E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU060-3FFVA1156E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU060-3FFVA1517E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 2760 CLBs, 580440-Cell, CMOS, PBGA1517, FBGA-1517 | XCKU060-3FFVA1156E vs XCKU060-3FFVA1517E |
XCKU060-3FFVA1517I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCKU060-3FFVA1156E vs XCKU060-3FFVA1517I |
XCKU060-3FFVA1156E Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCKU060-3FFVA1156E is approximately 12W, depending on the operating frequency, voltage, and usage of the device.
-
To implement a reliable clocking scheme, use the Xilinx Clocking Wizard tool to generate a clocking architecture that meets your design requirements. Also, ensure that you follow the clocking guidelines and constraints specified in the Xilinx documentation.
-
To optimize your design for area and speed, use the Xilinx Vivado Design Suite to synthesize and implement your design. Apply optimization techniques such as pipelining, retiming, and resource sharing, and use the Vivado reports to identify areas for improvement.
-
To ensure that your design meets the timing requirements, use the Xilinx Vivado Design Suite to perform static timing analysis (STA) and generate timing reports. Identify and fix any timing violations, and use the Vivado tools to optimize the design for timing closure.
-
The recommended PCB design guidelines for the XCKU060-3FFVA1156E include using a 4-layer or 6-layer PCB, following the Xilinx-recommended pinout and routing guidelines, and ensuring that the power supply and decoupling capacitors meet the device requirements.