Part Details for XCKU040-2SFVA784I by AMD Xilinx
Results Overview of XCKU040-2SFVA784I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU040-2SFVA784I Information
XCKU040-2SFVA784I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU040-2SFVA784I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 548 |
|
RFQ |
Part Details for XCKU040-2SFVA784I
XCKU040-2SFVA784I CAD Models
XCKU040-2SFVA784I Part Data Attributes
|
XCKU040-2SFVA784I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU040-2SFVA784I
AMD Xilinx
Field Programmable Gate Array, 424200-Cell, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
JESD-30 Code | S-PBGA-B784 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Number of CLBs | 30300 | |
Number of Inputs | 520 | |
Number of Logic Cells | 530250 | |
Number of Outputs | 520 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 30300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA784,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.52 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for XCKU040-2SFVA784I
This table gives cross-reference parts and alternative options found for XCKU040-2SFVA784I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU040-2SFVA784I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU040-2SFVA784E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 424200-Cell, CMOS, | XCKU040-2SFVA784I vs XCKU040-2SFVA784E |
XCKU040-2SFVA784I Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCKU040-2SFVA784I is approximately 2.5W, but this can vary depending on the specific application and usage.
-
To implement a DDR3 memory interface on the XCKU040-2SFVA784I, you can use the MIG (Memory Interface Generator) tool provided by Xilinx to generate a DDR3 controller IP core. You will also need to ensure that the FPGA is properly configured and the DDR3 memory is properly connected.
-
The maximum clock frequency supported by the XCKU040-2SFVA784I is 500 MHz, but this can vary depending on the specific application and usage.
-
To optimize the power consumption of the XCKU040-2SFVA784I, you can use various techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. You can also use the Xilinx Power Estimator (XPE) tool to estimate and optimize power consumption.
-
The XCKU040-2SFVA784I has a total of 236 I/O pins available, but the actual number of usable I/O pins may vary depending on the specific package and application.