Part Details for XCKU040-2FBVA676E by AMD Xilinx
Results Overview of XCKU040-2FBVA676E by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU040-2FBVA676E Information
XCKU040-2FBVA676E by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU040-2FBVA676E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 2 |
|
RFQ |
Part Details for XCKU040-2FBVA676E
XCKU040-2FBVA676E CAD Models
XCKU040-2FBVA676E Part Data Attributes
|
XCKU040-2FBVA676E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU040-2FBVA676E
AMD Xilinx
Field Programmable Gate Array, 1920 CLBs, 424200-Cell, CMOS, PBGA676, FBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1920 | |
Number of Inputs | 520 | |
Number of Logic Cells | 530250 | |
Number of Outputs | 520 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 1920 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.71 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XCKU040-2FBVA676E
This table gives cross-reference parts and alternative options found for XCKU040-2FBVA676E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU040-2FBVA676E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU040-2FBVA900E | AMD | $2,012.1281 | Field Programmable Gate Array, 1920 CLBs, 530250-Cell, PBGA900, | XCKU040-2FBVA676E vs XCKU040-2FBVA900E |
XCKU040-2FBVA676E Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XCKU040-2FBVA676E is approximately 12W, depending on the operating frequency and usage.
-
To implement a DDR3 memory interface on the XCKU040-2FBVA676E, you need to use the MIG (Memory Interface Generator) tool in Vivado Design Suite to generate the necessary IP cores and constraints.
-
Yes, the XCKU040-2FBVA676E supports high-speed serial interfaces like PCIe, SATA, and Gigabit Ethernet, with transceivers capable of operating up to 12.5 Gbps.
-
To optimize the XCKU040-2FBVA676E for low power consumption, use the Vivado Power Analysis tool to identify power-hungry components, and apply power-saving techniques like clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
Yes, the XCKU040-2FBVA676E has built-in cryptographic engines and supports cryptographic protocols like AES, RSA, and SHA, making it suitable for cryptographic applications.