Part Details for XCKU035-L1FFVA1156I by AMD Xilinx
Results Overview of XCKU035-L1FFVA1156I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU035-L1FFVA1156I Information
XCKU035-L1FFVA1156I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XCKU035-L1FFVA1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA Kintex UltraScale 355474 Cells 20nm Technology 0.95V 1156-Pin FC-BGA - Trays | 600 |
|
$1,864.5800 / $2,127.6600 | Buy Now |
|
Vyrian | Peripheral ICs | 678 |
|
RFQ |
Part Details for XCKU035-L1FFVA1156I
XCKU035-L1FFVA1156I CAD Models
XCKU035-L1FFVA1156I Part Data Attributes
|
XCKU035-L1FFVA1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU035-L1FFVA1156I
AMD Xilinx
Field Programmable Gate Array, 1700 CLBs, 355474-Cell, CMOS, PBGA1156, FBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1700 | |
Number of Inputs | 520 | |
Number of Logic Cells | 444343 | |
Number of Outputs | 520 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1700 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 0.927 V | |
Supply Voltage-Min | 0.873 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XCKU035-L1FFVA1156I
This table gives cross-reference parts and alternative options found for XCKU035-L1FFVA1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU035-L1FFVA1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU035-L1FBVA900I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1700 CLBs, 355474-Cell, CMOS, PBGA900, FBGA-900 | XCKU035-L1FFVA1156I vs XCKU035-L1FBVA900I |
XCKU035-1LFBVA676I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCKU035-L1FFVA1156I vs XCKU035-1LFBVA676I |