-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA1156,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCKU035-1FFVA1156I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6359
|
Newark | Fpga, 444343 Logic Cells, Fcbga-1156, Fpga Type:-, No. Of Logic Cells:444343Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:1156Pins, Speed Grade:1, No.of User I/Os:520I/O S, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XCKU035-1FFVA1156I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,900.1300 | Buy Now |
DISTI #
XCKU035-1FFVA1156I-ND
|
DigiKey | IC FPGA 520 I/O 1156FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,931.2500 | Buy Now |
DISTI #
XCKU035-1FFVA1156I
|
Avnet Americas | FPGA, Kintex UltraScale, MMCM, PLL, 520 I/O's, 630 MHz, 444343 Cells, 922-979 mV, FCBGA-1156, NCNR - Trays (Alt: XCKU035-1FFVA1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1,862.1274 | Buy Now |
DISTI #
217-KU035-1FFVA1156I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XCKU035-1FFVA1156I RoHS: Compliant | 9 |
|
$1,900.1300 | Buy Now |
DISTI #
XCKU035-1FFVA1156I
|
Avnet Asia | FPGA, Kintex UltraScale, MMCM, PLL, 520 I/O's, 630 MHz, 444343 Cells, 922-979 mV, FCBGA-1156, NCNR (Alt: XCKU035-1FFVA1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$1,817.6471 / $2,032.8948 | Buy Now |
DISTI #
XCKU035-1FFVA1156I
|
Avnet Silica | FPGA Kintex UltraScale MMCM PLL 520 IOs 630 MHz 444343 Cells 922979 mV FCBGA1156 NCNR (Alt: XCKU035-1FFVA1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XCKU035-1FFVA1156I
|
EBV Elektronik | FPGA Kintex UltraScale MMCM PLL 520 IOs 630 MHz 444343 Cells 922979 mV FCBGA1156 NCNR (Alt: XCKU035-1FFVA1156I) RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FPGA 520 I/O 1156FCBGA / series Field Programmable Gate Array (FPGA) IC 520 19456000 444343 1156-BBGA, FCBGA | 395 |
|
$151.2888 / $163.8961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XCKU035-1FFVA1156I
AMD
Buy Now
Datasheet
|
Compare Parts:
XCKU035-1FFVA1156I
AMD
Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA1156,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-1156 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1700 | |
Number of Inputs | 520 | |
Number of Logic Cells | 444343 | |
Number of Outputs | 520 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1700 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max | 0.979 V | |
Supply Voltage-Min | 0.922 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for XCKU035-1FFVA1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU035-1FFVA1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XCKU035-1FFVA1156E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCKU035-1FFVA1156I vs XCKU035-1FFVA1156E |
XCKU035-1FFVA1156C | AMD | $1,212.2322 | Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA1156, | XCKU035-1FFVA1156I vs XCKU035-1FFVA1156C |
XCKU035-1FBVA676I | AMD | $1,453.7759 | Field Programmable Gate Array, 1700 CLBs, 444343-Cell, PBGA676, | XCKU035-1FFVA1156I vs XCKU035-1FBVA676I |
XCKU035-1FBVA676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCKU035-1FFVA1156I vs XCKU035-1FBVA676E |
XCKU035-1SFVA784E | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XCKU035-1FFVA1156I vs XCKU035-1SFVA784E |
XCKU035-1SFVA784C | AMD | $1,369.6420 | Field Programmable Gate Array, 444343-Cell, PBGA784, | XCKU035-1FFVA1156I vs XCKU035-1SFVA784C |
XCKU035-1SFVA784I | AMD | Check for Price | Field Programmable Gate Array, 444343-Cell, PBGA784, | XCKU035-1FFVA1156I vs XCKU035-1SFVA784I |
The maximum power consumption of the XCKU035-1FFVA1156I is approximately 12W, but it can vary depending on the design, clock frequency, and operating conditions.
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power gating, reduce clock frequencies, and use low-power modes when possible. Additionally, consider using the AMD-provided power-optimized IP cores and following the Xilinx Power Management Guide.
The maximum operating temperature of the XCKU035-1FFVA1156I is 100°C (industrial grade) or 125°C (extended temperature range). However, it's recommended to operate the device within the specified temperature range to ensure reliability and performance.
To ensure signal integrity, follow the Xilinx PCB Design Guide, use controlled impedance routing, and add termination resistors as needed. Additionally, use the Xilinx Signal Integrity Wizard to analyze and optimize your design.
The recommended PCB stackup for the XCKU035-1FFVA1156I is a 4-layer or 6-layer stackup with a minimum of 1 oz copper thickness. The stackup should include a solid ground plane, a power plane, and signal layers with controlled impedance.