Part Details for XC9572XL-7CSG48I by AMD Xilinx
Results Overview of XC9572XL-7CSG48I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9572XL-7CSG48I Information
XC9572XL-7CSG48I by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for XC9572XL-7CSG48I
XC9572XL-7CSG48I CAD Models
XC9572XL-7CSG48I Part Data Attributes
|
XC9572XL-7CSG48I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9572XL-7CSG48I
AMD Xilinx
Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, CSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | 72 MACROCELLS | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 38 | |
Number of Inputs | 38 | |
Number of Macro Cells | 72 | |
Number of Outputs | 38 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 38 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for XC9572XL-7CSG48I
This table gives cross-reference parts and alternative options found for XC9572XL-7CSG48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9572XL-7CSG48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC9572XL-7CSG48C | AMD Xilinx | $4.8900 | Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 | XC9572XL-7CSG48I vs XC9572XL-7CSG48C |
XC9572XL-7CSG48I | AMD | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 | XC9572XL-7CSG48I vs XC9572XL-7CSG48I |
XC9572XV-7CSG48I | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48 | XC9572XL-7CSG48I vs XC9572XV-7CSG48I |
XC9572XL-10CSG48I | AMD | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 | XC9572XL-7CSG48I vs XC9572XL-10CSG48I |
XC9572XL-10CS48I | AMD Xilinx | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PBGA48, CSP-48 | XC9572XL-7CSG48I vs XC9572XL-10CS48I |
XC9572XV-7CS48I | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48 | XC9572XL-7CSG48I vs XC9572XV-7CS48I |
XC9572XL-5CS48C | AMD | Check for Price | Flash PLD, 5ns, 72-Cell, CMOS, PBGA48, CSP-48 | XC9572XL-7CSG48I vs XC9572XL-5CS48C |
XC9572XL-10CS48C | AMD Xilinx | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PBGA48, CSP-48 | XC9572XL-7CSG48I vs XC9572XL-10CS48C |
XC9572XV-7CS48C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PBGA48, CSP-48 | XC9572XL-7CSG48I vs XC9572XV-7CS48C |
XC9572XL-10CSG48I | AMD Xilinx | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PBGA48, LEAD FREE, CSP-48 | XC9572XL-7CSG48I vs XC9572XL-10CSG48I |
XC9572XL-7CSG48I Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the XC9572XL-7CSG48I is 200 MHz.
-
To implement a CDC in the XC9572XL-7CSG48I, use the Xilinx-provided IP cores for clock domain crossing, such as the 'CDC Synchronizer' or 'CDC FIFO' cores, which can be instantiated in your design using the Vivado Design Suite.
-
The power consumption of the XC9572XL-7CSG48I depends on the specific application and usage. However, according to the datasheet, the typical static power consumption is around 0.25W, and the dynamic power consumption is around 0.5W at 100 MHz.
-
Yes, the XC9572XL-7CSG48I is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its radiation-hardened design and compliance with various industry standards for reliability and fault tolerance.
-
To configure the XC9572XL-7CSG48I for a specific application, use the Vivado Design Suite to create a design, synthesize it, and then generate a bitstream that can be loaded onto the FPGA using a programming cable or other programming method.