-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 10ns, 72-Cell, CMOS, PQFP64, VQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9572XL-10VQ64I by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3573032
|
Farnell | CPLD, FLASH, 100 MHZ, 10NS, VQFP-64 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Each | 62 |
|
$15.0888 | Buy Now |
DISTI #
XC9572XL-10VQ64I
|
Avnet Silica | (Alt: XC9572XL-10VQ64I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC9572XL-10VQ64I
|
EBV Elektronik | (Alt: XC9572XL-10VQ64I) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC9572XL-10VQ64I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC9572XL-10VQ64I
AMD
Flash PLD, 10ns, 72-Cell, CMOS, PQFP64, VQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | VQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | 72 MACROCELLS | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 52 | |
Number of Inputs | 36 | |
Number of Macro Cells | 72 | |
Number of Outputs | 36 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for XC9572XL-10VQ64I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9572XL-10VQ64I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC9572XL-10VQG64I | AMD | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PQFP64, LEAD FREE, VQFP-64 | XC9572XL-10VQ64I vs XC9572XL-10VQG64I |
The maximum operating frequency of XC9572XL-10VQ64I is 200 MHz.
To implement a CDC in XC9572XL-10VQ64I, you can use a synchronizer circuit or a FIFO-based CDC. The synchronizer circuit can be implemented using a double-flop synchronizer or a gray-code synchronizer. The FIFO-based CDC can be implemented using a dual-clock FIFO.
The power consumption of XC9572XL-10VQ64I depends on the operating frequency, voltage, and usage. According to the datasheet, the typical power consumption is around 250 mW at 100 MHz and 1.8V.
Yes, XC9572XL-10VQ64I is suitable for high-reliability applications. It has a high MTBF (Mean Time Between Failures) and is designed to meet the requirements of aerospace, defense, and industrial applications.
XC9572XL-10VQ64I can be programmed using the Xilinx ISE Design Suite or Vivado Design Suite. You can also use third-party programming tools such as JTAG programmers or flash programmers.