Part Details for XC9572-10PQ100C by AMD Xilinx
Results Overview of XC9572-10PQ100C by AMD Xilinx
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9572-10PQ100C Information
XC9572-10PQ100C by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC9572-10PQ100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | FLASH PLD, 10 NS, PQFP100 | 696 |
|
$97.5000 / $130.0000 | Buy Now |
|
Quest Components | FLASH PLD, 10 NS, PQFP100 | 24 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | FLASH PLD, 10 NS, PQFP100 | 10 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | FLASH PLD, 10 NS, PQFP100 | 8 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | FLASH PLD, 10 NS, PQFP100 | 7 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | FLASH PLD, 10 NS, PQFP100 | 1 |
|
$13.8600 | Buy Now |
|
Vyrian | Peripheral ICs | 873 |
|
RFQ |
Part Details for XC9572-10PQ100C
XC9572-10PQ100C CAD Models
XC9572-10PQ100C Part Data Attributes
|
XC9572-10PQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9572-10PQ100C
AMD Xilinx
Flash PLD, 10ns, 72-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 66.7 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 72 | |
Number of Macro Cells | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 72 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for XC9572-10PQ100C
This table gives cross-reference parts and alternative options found for XC9572-10PQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9572-10PQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC9572-10PQ100I | AMD Xilinx | $29.2242 | Flash PLD, 10ns, 72-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572-10PQ100I |
XC9572-15PQ100I | AMD Xilinx | $624.6240 | Flash PLD, 15ns, 72-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572-15PQ100I |
XC9572F-10PQG100C | AMD Xilinx | Check for Price | Flash PLD, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572F-10PQG100C |
XC9572F-7PQG100C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, CMOS, PQFP100, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572F-7PQG100C |
XC9572-15PQG100C | AMD Xilinx | Check for Price | Flash PLD, 15ns, 72-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572-15PQG100C |
XC9572-15PQG100I | AMD Xilinx | Check for Price | Flash PLD, 15ns, 72-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572-15PQG100I |
XC9572F-10PQ100C | AMD Xilinx | Check for Price | Flash PLD, 10ns, 72-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572F-10PQ100C |
XC9572-7PQG100C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572-7PQG100C |
XC9572-7PQ100C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572-7PQ100C |
XC9572F-7PQ100C | AMD Xilinx | Check for Price | Flash PLD, 7.5ns, 72-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | XC9572-10PQ100C vs XC9572F-7PQ100C |
XC9572-10PQ100C Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the XC9572-10PQ100C is 200 MHz.
-
To implement a CDC in the XC9572-10PQ100C, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity across clock domains.
-
The typical power consumption of the XC9572-10PQ100C is around 1.5W, but it can vary depending on the design and operating conditions.
-
No, the XC9572-10PQ100C is not suitable for high-speed interfaces like PCIe or SATA due to its limited transceiver bandwidth and lack of high-speed serial interfaces.
-
To optimize the design for area and speed in the XC9572-10PQ100C, use the Xilinx ISE design suite to synthesize and implement the design, and apply optimization techniques like pipelining, retiming, and resource sharing.