Part Details for XC9536-10PC44C by AMD Xilinx
Results Overview of XC9536-10PC44C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9536-10PC44C Information
XC9536-10PC44C by AMD Xilinx is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC9536-10PC44C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,COMPLEX-FLASH PLD,36-CELL,10NS PROP DELAY,LDCC,44PIN,PLASTIC | 22 |
|
$10.7300 / $13.0500 | Buy Now |
|
Quest Components | IC,COMPLEX-FLASH PLD,36-CELL,10NS PROP DELAY,LDCC,44PIN,PLASTIC | 4 |
|
$13.1198 / $14.0569 | Buy Now |
Part Details for XC9536-10PC44C
XC9536-10PC44C CAD Models
XC9536-10PC44C Part Data Attributes
|
XC9536-10PC44C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC9536-10PC44C
AMD Xilinx
Flash PLD, 10ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 66.7 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 34 | |
Number of Macro Cells | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 34 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for XC9536-10PC44C
This table gives cross-reference parts and alternative options found for XC9536-10PC44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC9536-10PC44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC9536-10PC44I | AMD Xilinx | Check for Price | Flash PLD, 10ns, 36-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | XC9536-10PC44C vs XC9536-10PC44I |
XC9536-10PC44C Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the XC9536-10PC44C is 100 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To implement a clock domain crossing in the XC9536-10PC44C, you can use synchronous or asynchronous CDC techniques. Synchronous CDC uses a single clock domain, while asynchronous CDC uses multiple clock domains with synchronization circuits. Xilinx provides guidelines and IP cores to help implement CDC in their FPGAs.
-
The power consumption of the XC9536-10PC44C depends on the specific application, clock frequency, and operating conditions. You can estimate the power consumption using Xilinx's Power Estimator tool or by consulting the datasheet and application notes. Typical power consumption for this FPGA is around 1-2 watts.
-
You can configure the XC9536-10PC44C using Xilinx's ISE Design Suite or Vivado Design Suite. These tools allow you to design, implement, and program the FPGA. You'll also need a programming cable, such as the Xilinx Platform Cable, to download the configuration data to the FPGA.
-
The XC9536-10PC44C has 36,000 system gates, 3,200 logic cells, and 1,152 bits of block RAM. It also has 16,000 bits of distributed RAM. These resources can be used to implement digital logic, memory, and other functions. However, the actual availability of these resources may be limited by the specific application and design requirements.