Part Details for XC9264B75DMR-G by Torex Semiconductor LTD
Results Overview of XC9264B75DMR-G by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC9264B75DMR-G Information
XC9264B75DMR-G by Torex Semiconductor LTD is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XC9264B75DMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC9264B75DMR-G
|
Avnet Silica | TORXC9264B75DMRG (Alt: XC9264B75DMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC9264B75DMR-G
XC9264B75DMR-G CAD Models
XC9264B75DMR-G Part Data Attributes
|
XC9264B75DMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC9264B75DMR-G
Torex Semiconductor LTD
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2387 kHz | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
XC9264B75DMR-G Frequently Asked Questions (FAQ)
-
Torex provides a recommended PCB layout in their application note AN-104, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The XC9264B75DMR-G has a specified operating temperature range of -40°C to 85°C. Ensure proper thermal management by providing adequate heat dissipation, using thermal vias, and keeping the device away from heat sources. Monitor the device's temperature using the thermal shutdown feature or an external temperature sensor.
-
Torex recommends using a 10uF to 22uF ceramic capacitor with an X5R or X7R dielectric as the input capacitor. This ensures stable operation and minimizes noise. The capacitor should be placed as close to the VIN pin as possible.
-
Start by verifying the input voltage, output load, and PCB layout against the recommended specifications. Check for any signs of physical damage, overheating, or excessive noise. Use an oscilloscope to monitor the output voltage and input voltage ripple. Consult Torex's application notes and technical support resources for further guidance.
-
Yes, the XC9264B75DMR-G is compatible with lead-free soldering processes. Torex ensures that their devices meet the requirements of the RoHS directive and can withstand the higher temperatures associated with lead-free soldering.