Part Details for XC7Z045-1FFG900C by AMD Xilinx
Results Overview of XC7Z045-1FFG900C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7Z045-1FFG900C Information
XC7Z045-1FFG900C by AMD Xilinx is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC7Z045-1FFG900C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 900-Pin FC-BGA | 400 |
|
$1,485.9600 / $2,036.6500 | Buy Now |
|
Vyrian | Peripheral ICs | 712 |
|
RFQ |
Part Details for XC7Z045-1FFG900C
XC7Z045-1FFG900C CAD Models
XC7Z045-1FFG900C Part Data Attributes
|
XC7Z045-1FFG900C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z045-1FFG900C
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA900, BGA-900
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-900 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks |
XC7Z045-1FFG900C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7Z045-1FFG900C is approximately 12W, depending on the operating frequency and usage.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC7Z045-1FFG900C is 330 MHz, but it can be overclocked up to 400 MHz with careful thermal management and power supply design.
-
To ensure signal integrity, follow the Xilinx PCB design guidelines, use controlled impedance routing, and add decoupling capacitors to minimize noise and jitter.
-
The maximum temperature range for XC7Z045-1FFG900C is -40°C to 100°C, but it's recommended to operate within 0°C to 85°C for optimal performance and reliability.