Part Details for XC7Z045-1FBG676I by AMD Xilinx
Results Overview of XC7Z045-1FBG676I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7Z045-1FBG676I Information
XC7Z045-1FBG676I by AMD Xilinx is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC7Z045-1FBG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 27 |
|
RFQ |
Part Details for XC7Z045-1FBG676I
XC7Z045-1FBG676I CAD Models
XC7Z045-1FBG676I Part Data Attributes
|
XC7Z045-1FBG676I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z045-1FBG676I
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA676, BGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks |
XC7Z045-1FBG676I Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7Z045-1FBG676I is approximately 12W, depending on the operating frequency and usage.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC7Z045-1FBG676I is 330 MHz, but it can be overclocked to higher frequencies with careful design and thermal management.
-
To implement a DDR3 memory interface on XC7Z045-1FBG676I, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and then integrate it into your design using the Vivado Design Suite.
-
The maximum bandwidth of the PCIe interface on XC7Z045-1FBG676I is x4 Gen2, which provides a bandwidth of up to 16 Gbps.