Part Details for XC7Z015-L1CLG485I by AMD
Results Overview of XC7Z015-L1CLG485I by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7Z015-L1CLG485I Information
XC7Z015-L1CLG485I by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC7Z015-L1CLG485I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1408
|
Newark | Soc, 667Ghz, Csbga-485, Product Range:Zynq Family 7000 Series Microprocessors, Cpu Speed:667Mhz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Csbga, No. Of Pins:485Pins Rohs Compliant: Yes |Amd XC7Z015-L1CLG485I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$206.6800 | Buy Now |
DISTI #
XC7Z015-L1CLG485I-ND
|
DigiKey | IC SOC CORTEX-A9 667MHZ 485CSBGA Min Qty: 84 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$206.7000 | Buy Now |
DISTI #
XC7Z015-L1CLG485I
|
Avnet Americas | Microprocessor, ARM Cortex-A9, 667MHz, Zynq-7000, CSBGA-485, NCNR - Trays (Alt: XC7Z015-L1CLG485I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$202.5464 | Buy Now |
DISTI #
217-C7Z015-L1CLG485I
|
Mouser Electronics | SoC FPGA XC7Z015-L1CLG485I RoHS: Compliant | 34 |
|
$206.6800 | Buy Now |
DISTI #
XC7Z015-L1CLG485I
|
Avnet Asia | Microprocessor, ARM Cortex-A9, 667MHz, Zynq-7000, CSBGA-485, NCNR (Alt: XC7Z015-L1CLG485I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$187.0588 / $209.2105 | Buy Now |
DISTI #
XC7Z015-L1CLG485I
|
Avnet Silica | Microprocessor ARM CortexA9 667MHz Zynq7000 CSBGA485 NCNR (Alt: XC7Z015-L1CLG485I) RoHS: Compliant Min Qty: 1 Package Multiple: 84 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7Z015-L1CLG485I
|
EBV Elektronik | Microprocessor ARM CortexA9 667MHz Zynq7000 CSBGA485 NCNR (Alt: XC7Z015-L1CLG485I) RoHS: Compliant Min Qty: 4 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC7Z015-L1CLG485I
XC7Z015-L1CLG485I CAD Models
XC7Z015-L1CLG485I Part Data Attributes
|
XC7Z015-L1CLG485I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7Z015-L1CLG485I
AMD
SoC, CMOS, PBGA485, CSBGA-485
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CSBGA-485 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD |