-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PBGA485, CSBGA-485
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7Z015-2CLG485E by AMD is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6620
|
Newark | Programmable Soc, 766Mhz, Csbga, Product Range:Zynq Family 7000 Series Microprocessors, Cpu Speed:766Mhz, Core Architecture:Arm Cortex-A9, Mpu Case Style:Csbga, No. Of Pins:485Pins Rohs Compliant: Yes |Amd XC7Z015-2CLG485E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$190.0000 | Buy Now |
DISTI #
122-2189-ND
|
DigiKey | IC SOC CORTEX-A9 766MHZ 485CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
69 In Stock |
|
$190.0000 | Buy Now |
DISTI #
217-XC7Z015-2CLG485E
|
Mouser Electronics | SoC FPGA XC7Z015-2CLG485E RoHS: Compliant | 162 |
|
$190.0000 | Buy Now |
DISTI #
XC7Z015-2CLG485E
|
Avnet Silica | (Alt: XC7Z015-2CLG485E) RoHS: Compliant Min Qty: 1 Package Multiple: 84 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7Z015-2CLG485E
|
EBV Elektronik | (Alt: XC7Z015-2CLG485E) RoHS: Compliant Min Qty: 4 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7Z015-2CLG485E
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7Z015-2CLG485E
AMD
SoC, CMOS, PBGA485, CSBGA-485
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | CSBGA-485 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD |
The maximum operating frequency of XC7Z015-2CLG485E is 330 MHz.
XC7Z015-2CLG485E has 4 transceivers, each capable of up to 12.5 Gbps.
The typical power consumption of XC7Z015-2CLG485E is around 2.5W, but it can vary depending on the design and usage.
Yes, XC7Z015-2CLG485E is compatible with PCIe Gen2 and Gen3, with a maximum bandwidth of 8 GT/s.
The maximum memory bandwidth of XC7Z015-2CLG485E is 12.8 GB/s, using the DDR3 memory interface.