Part Details for XC7Z010-3CLG400E by AMD Xilinx
Results Overview of XC7Z010-3CLG400E by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7Z010-3CLG400E Information
XC7Z010-3CLG400E by AMD Xilinx is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XC7Z010-3CLG400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | ARM-ASeries 667MHz CSPBGA-400 Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$23.4421 / $24.7546 | Buy Now |
|
MacroQuest Electronics | IC SOC CORTEX-A9 667MHZ 400BGA | 1650 |
|
$89.4200 / $102.6900 | Buy Now |
Part Details for XC7Z010-3CLG400E
XC7Z010-3CLG400E CAD Models
XC7Z010-3CLG400E Part Data Attributes
|
XC7Z010-3CLG400E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7Z010-3CLG400E
AMD Xilinx
Multifunction Peripheral, CMOS, PBGA400, BGA-400
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | CSBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks |
XC7Z010-3CLG400E Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7Z010-3CLG400E is approximately 1.5W, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power-saving features like clock gating and dynamic voltage and frequency scaling, and optimize the design for low power consumption.
-
The maximum operating frequency of XC7Z010-3CLG400E is 350 MHz, but it can vary depending on the design and operating conditions.
-
To implement a DDR3 memory interface on XC7Z010-3CLG400E, use the Xilinx MIG (Memory Interface Generator) tool to generate the necessary IP cores and follow the Xilinx DDR3 interface implementation guide.
-
The maximum bandwidth of the PCIe interface on XC7Z010-3CLG400E is x1 Gen2, which is 500 MB/s.