Part Details for XC7VX1140T-2GFFG1926I by AMD
Results Overview of XC7VX1140T-2GFFG1926I by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7VX1140T-2GFFG1926I Information
XC7VX1140T-2GFFG1926I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for XC7VX1140T-2GFFG1926I
XC7VX1140T-2GFFG1926I CAD Models
XC7VX1140T-2GFFG1926I Part Data Attributes
|
XC7VX1140T-2GFFG1926I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7VX1140T-2GFFG1926I
AMD
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XC7VX1140T-2GFFG1926I
This table gives cross-reference parts and alternative options found for XC7VX1140T-2GFFG1926I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7VX1140T-2GFFG1926I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7VX1140T-2FFG1926C | AMD | Check for Price | Field Programmable Gate Array, | XC7VX1140T-2GFFG1926I vs XC7VX1140T-2FFG1926C |
XC7VX1140T-2GFFG1926I | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC7VX1140T-2GFFG1926I vs XC7VX1140T-2GFFG1926I |
XC7VX1140T-2FFG1926C | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC7VX1140T-2GFFG1926I vs XC7VX1140T-2FFG1926C |
XC7VX1140T-G2FLG1926E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 89000 CLBs, 1818MHz, 1139200-Cell, CMOS, PBGA1926, FBGA-1926 | XC7VX1140T-2GFFG1926I vs XC7VX1140T-G2FLG1926E |
XC7VX1140T-G2FLG1926E | AMD | Check for Price | Field Programmable Gate Array, 89000 CLBs, 1818MHz, 1139200-Cell, CMOS, PBGA1926, | XC7VX1140T-2GFFG1926I vs XC7VX1140T-G2FLG1926E |
XC7VX1140T-2FLG1926C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 89000 CLBs, 1818MHz, 1139200-Cell, CMOS, PBGA1926, FBGA-1926 | XC7VX1140T-2GFFG1926I vs XC7VX1140T-2FLG1926C |
XC7VX1140T-2FLG1926C | AMD | Check for Price | Field Programmable Gate Array, 89000 CLBs, 1818MHz, 1139200-Cell, CMOS, PBGA1926, | XC7VX1140T-2GFFG1926I vs XC7VX1140T-2FLG1926C |
XC7VX1140T-G2FL1926E | AMD | Check for Price | Field Programmable Gate Array, 1818MHz, 1139200-Cell, CMOS, PBGA1924, | XC7VX1140T-2GFFG1926I vs XC7VX1140T-G2FL1926E |