-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 5125 CLBs, 1286MHz, 65600-Cell, CMOS, PBGA484,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K70T-2FBG484C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6567
|
Newark | Fpga, 65600 Logic Cells, Fcbga-484, Fpga Type:-, No. Of Logic Cells:65600Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:484Pins, Speed Grade:2, No.of User I/Os:185I/O S, Process Technology:28Nm (Hkmg), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC7K70T-2FBG484C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$249.5700 | Buy Now |
DISTI #
122-2089-ND
|
DigiKey | IC FPGA 285 I/O 484FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$249.6000 | Buy Now |
DISTI #
XC7K70T-2FBG484C
|
Avnet Americas | FPGA, Kintex-7, MMCM, PLL, 185 I/O's, 710 MHz, 65600 Cells, 970 mV to 1.03 V, FCBGA-484, NCNR - Trays (Alt: XC7K70T-2FBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$244.5786 | Buy Now |
DISTI #
217-XC7K70T-2FBG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K70T-2FBG484C RoHS: Compliant | 62 |
|
$249.5700 | Buy Now |
DISTI #
XC7K70T-2FBG484C
|
Avnet Asia | FPGA, Kintex-7, MMCM, PLL, 185 I/O's, 710 MHz, 65600 Cells, 970 mV to 1.03 V, FCBGA-484, NCNR (Alt: XC7K70T-2FBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$225.8824 / $252.6316 | Buy Now |
DISTI #
XC7K70T-2FBG484C
|
Avnet Silica | FPGA Kintex7 MMCM PLL 185 IOs 710 MHz 65600 Cells 970 mV to 103 V FCBGA484 NCNR (Alt: XC7K70T-2FBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7K70T-2FBG484C
|
EBV Elektronik | FPGA Kintex7 MMCM PLL 185 IOs 710 MHz 65600 Cells 970 mV to 103 V FCBGA484 NCNR (Alt: XC7K70T-2FBG484C) RoHS: Compliant Min Qty: 3 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7K70T-2FBG484C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K70T-2FBG484C
AMD
Field Programmable Gate Array, 5125 CLBs, 1286MHz, 65600-Cell, CMOS, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 0.25 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5125 | |
Number of Inputs | 285 | |
Number of Logic Cells | 65600 | |
Number of Outputs | 285 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for XC7K70T-2FBG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K70T-2FBG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K70T-2FBG484I | AMD | $262.8538 | Field Programmable Gate Array, 5125 CLBs, 1286MHz, 65600-Cell, CMOS, PBGA484, | XC7K70T-2FBG484C vs XC7K70T-2FBG484I |
The maximum operating frequency of the XC7K70T-2FBG484C is 350 MHz, but it depends on the specific application, clock domain, and design implementation.
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power gating, reduce clock frequency, use low-power modes, and optimize the design for low power consumption.
The -2 speed grade has a maximum clock frequency of 350 MHz, while the -3 speed grade has a maximum clock frequency of 400 MHz. The -3 speed grade is faster but also consumes more power.
Yes, the XC7K70T-2FBG484C is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high reliability and fault tolerance features.
Use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 memory interface IP core, and then integrate it into your design using the Vivado Design Suite.