-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 5125 CLBs, 1098MHz, 65600-Cell, CMOS, PBGA484,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K70T-1FBG484C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9826
|
Newark | Fpga, Kintex-7, 285 I/O, Fcbga-484, Fpga Type:-, No. Of Logic Cells:65600Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:484Pins, Speed Grade:1, No.of User I/Os:285I/O S, Process Technology:28Nm (Hkmg), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC7K70T-1FBG484C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$200.0000 | Buy Now |
DISTI #
122-1814-ND
|
DigiKey | IC FPGA 285 I/O 484FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1195 In Stock |
|
$200.0000 | Buy Now |
DISTI #
XC7K70T-1FBG484C
|
Avnet Americas | FPGA, KIntex-7, MMCM, PLL, 285 I/O's, 400 MHz, 65600 Cells, 970 mV to 1.03 V, FCBGA-484, NCNR - Trays (Alt: XC7K70T-1FBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$196.0000 | Buy Now |
DISTI #
217-XC7K70T-1FBG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K70T-1FBG484C RoHS: Compliant | 208 |
|
$200.0000 | Buy Now |
DISTI #
XC7K70T-1FBG484C
|
Avnet Asia | FPGA, KIntex-7, MMCM, PLL, 285 I/O's, 400 MHz, 65600 Cells, 970 mV to 1.03 V, FCBGA-484, NCNR (Alt: XC7K70T-1FBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$188.2353 / $210.5263 | Buy Now |
DISTI #
XC7K70T-1FBG484C
|
Avnet Silica | FPGA KIntex7 MMCM PLL 285 IOs 400 MHz 65600 Cells 970 mV to 103 V FCBGA484 NCNR (Alt: XC7K70T-1FBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7K70T-1FBG484C
|
EBV Elektronik | FPGA KIntex7 MMCM PLL 285 IOs 400 MHz 65600 Cells 970 mV to 103 V FCBGA484 NCNR (Alt: XC7K70T-1FBG484C) RoHS: Compliant Min Qty: 4 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FPGA 285 I/O 484FCBGA | 2880 |
|
$36.6667 / $47.3611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7K70T-1FBG484C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K70T-1FBG484C
AMD
Field Programmable Gate Array, 5125 CLBs, 1098MHz, 65600-Cell, CMOS, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.3 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 5125 | |
Number of Inputs | 285 | |
Number of Logic Cells | 65600 | |
Number of Outputs | 285 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for XC7K70T-1FBG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K70T-1FBG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K70T-1FBG484I | AMD | $209.4306 | Field Programmable Gate Array, 5125 CLBs, 1098MHz, 65600-Cell, CMOS, PBGA484, | XC7K70T-1FBG484C vs XC7K70T-1FBG484I |
The maximum operating frequency of the XC7K70T is 500 MHz.
You can implement DDR3 memory interface with XC7K70T using the MIG (Memory Interface Generator) tool provided by Xilinx. The tool generates a customized IP core for the DDR3 interface.
The power consumption of XC7K70T depends on the operating frequency, voltage, and other factors. According to the datasheet, the typical power consumption is around 1.5W at 100 MHz and 1.2V.
Yes, XC7K70T is suitable for high-reliability applications. It has features like single-event upset (SEU) mitigation, error correction, and built-in self-test (BIST) capabilities.
To optimize the design for area and speed with XC7K70T, use the Vivado Design Suite, which provides tools like synthesis, mapping, and placement. You can also use the Xilinx Power Estimator (XPE) to estimate power consumption and optimize the design accordingly.