Part Details for XC7K420T-2FFG901C by AMD Xilinx
Results Overview of XC7K420T-2FFG901C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K420T-2FFG901C Information
XC7K420T-2FFG901C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K420T-2FFG901C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 1286 |
|
RFQ |
Part Details for XC7K420T-2FFG901C
XC7K420T-2FFG901C CAD Models
XC7K420T-2FFG901C Part Data Attributes
|
XC7K420T-2FFG901C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K420T-2FFG901C
AMD Xilinx
Field Programmable Gate Array, 32575 CLBs, 1286MHz, 416960-Cell, CMOS, PBGA901, FBGA-900
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 901 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B901 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 32575 | |
Number of Inputs | 350 | |
Number of Logic Cells | 416960 | |
Number of Outputs | 350 | |
Number of Terminals | 901 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32575 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for XC7K420T-2FFG901C
This table gives cross-reference parts and alternative options found for XC7K420T-2FFG901C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K420T-2FFG901C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K420T-2FFG901I | AMD Xilinx | $3,530.1001 | Field Programmable Gate Array, 32575 CLBs, 1286MHz, 416960-Cell, CMOS, PBGA901, FBGA-900 | XC7K420T-2FFG901C vs XC7K420T-2FFG901I |
XC7K420T-2FF901I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1818MHz, 416960-Cell, CMOS, PBGA900, | XC7K420T-2FFG901C vs XC7K420T-2FF901I |
XC7K420T-2FFG901C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7K420T-2FFG901C is approximately 12W, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC7K420T-2FFG901C is 500 MHz, but it can vary depending on the design and operating conditions.
-
To implement a DDR3 memory interface on XC7K420T-2FFG901C, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and then integrate it into your design.
-
The maximum bandwidth of the PCIe interface on XC7K420T-2FFG901C is 8 GT/s (gigatransfers per second), which translates to a bandwidth of 2.5 GB/s per lane.