-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 31775 CLBs, 1098MHz, 406720-Cell, CMOS, PBGA900,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K410T-1FFG900C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9825
|
Newark | Fpga, Kintex-7, 400 I/O, Fcbga-900, Fpga Type:-, No. Of Logic Cells:406720Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:900Pins, Speed Grade:1, No.of User I/Os:400I/O S, Process Technology:28Nm (Hkmg), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC7K410T-1FFG900C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3,085.7200 | Buy Now |
DISTI #
122-2051-ND
|
DigiKey | IC FPGA 500 I/O 900FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7 In Stock |
|
$3,136.2500 | Buy Now |
DISTI #
217-C7K410T-1FFG900C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K410T-1FFG900C RoHS: Compliant | 5 |
|
$3,086.0300 | Buy Now |
DISTI #
XC7K410T-1FFG900C
|
Avnet Asia | FPGA, KIntex-7, MMCM, PLL, 400 I/O's, 400 MHz, 406720 Cells, 970 mV to 1.03 V, FCBGA-900, NCNR (Alt: XC7K410T-1FFG900C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
$2,951.7646 / $3,584.2856 | Buy Now |
DISTI #
XC7K410T-1FFG900C
|
Avnet Silica | FPGA KIntex7 MMCM PLL 400 IOs 400 MHz 406720 Cells 970 mV to 103 V FCBGA900 NCNR (Alt: XC7K410T-1FFG900C) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7K410T-1FFG900C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K410T-1FFG900C
AMD
Field Programmable Gate Array, 31775 CLBs, 1098MHz, 406720-Cell, CMOS, PBGA900,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-900 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.3 ns | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 31775 | |
Number of Inputs | 500 | |
Number of Logic Cells | 406720 | |
Number of Outputs | 500 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 31775 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
This table gives cross-reference parts and alternative options found for XC7K410T-1FFG900C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K410T-1FFG900C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K410T-1FFG900E | AMD | Check for Price | Field Programmable Gate Array, PBGA900, FBGA-900 | XC7K410T-1FFG900C vs XC7K410T-1FFG900E |
The maximum operating frequency of XC7K410T-1FFG900C is 350 MHz.
The XC7K410T-1FFG900C has approximately 41,440 logic cells.
The typical power consumption of XC7K410T-1FFG900C is around 12W, but it can vary depending on the design and operating conditions.
Yes, XC7K410T-1FFG900C supports DDR3 memory interface, as well as other memory interfaces like DDR2, DDR, and QDR II+.
Yes, XC7K410T-1FFG900C has built-in support for high-speed serial interfaces like PCIe Gen3, SATA 6Gb/s, and others.