Part Details for XC7K325T-3FBG676E by AMD Xilinx
Results Overview of XC7K325T-3FBG676E by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K325T-3FBG676E Information
XC7K325T-3FBG676E by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K325T-3FBG676E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin Lidless FCBGA | 2000 |
|
$1,989.6800 / $2,389.6400 | Buy Now |
|
Vyrian | Peripheral ICs | 1168 |
|
RFQ |
Part Details for XC7K325T-3FBG676E
XC7K325T-3FBG676E CAD Models
XC7K325T-3FBG676E Part Data Attributes
|
XC7K325T-3FBG676E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K325T-3FBG676E
AMD Xilinx
Field Programmable Gate Array, 25475 CLBs, 1412MHz, 326080-Cell, CMOS, PBGA676, FBGA-676
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Clock Frequency-Max | 1412 MHz | |
Combinatorial Delay of a CLB-Max | 0.58 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 25475 | |
Number of Inputs | 400 | |
Number of Logic Cells | 326080 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Organization | 25475 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC7K325T-3FBG676E
This table gives cross-reference parts and alternative options found for XC7K325T-3FBG676E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K325T-3FBG676E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K325T-3FB676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1818MHz, 326080-Cell, CMOS, PBGA676, | XC7K325T-3FBG676E vs XC7K325T-3FB676E |
XC7K325T-3FBG676E Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7K325T-3FBG676E is approximately 12W, depending on the operating frequency, voltage, and usage of the device.
-
To implement a DDR3 memory interface with XC7K325T-3FBG676E, you need to use the Memory Interface Generator (MIG) tool provided by Xilinx, which generates the necessary IP cores and interface logic for the DDR3 memory interface.
-
Yes, XC7K325T-3FBG676E is capable of supporting high-speed serial interfaces like PCIe and SATA, thanks to its high-speed transceivers and built-in PCIe and SATA IP cores.
-
To optimize the power consumption of XC7K325T-3FBG676E, you can use various techniques such as clock gating, power gating, and voltage scaling, as well as using the Xilinx Power Estimator (XPE) tool to estimate and optimize power consumption.
-
Yes, XC7K325T-3FBG676E is fully compatible with Xilinx's Vivado Design Suite, which provides a comprehensive development environment for designing, implementing, and verifying digital systems.