Part Details for XC7K325T-1FFG900I by AMD Xilinx
Results Overview of XC7K325T-1FFG900I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K325T-1FFG900I Information
XC7K325T-1FFG900I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K325T-1FFG900I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 25475 CLBS, 1098MHZ, 326080-CELL, CMOS, PBGA900 | 40 |
|
$571.7205 / $667.0073 | Buy Now |
|
MacroQuest Electronics | FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA | 1600 |
|
$2,041.2600 / $2,486.7800 | Buy Now |
|
Vyrian | Programmable ICs | 3 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 500 I/O 900FCBGA / FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FCBGA Tray | 1215 |
|
$91.6667 / $106.9444 | Buy Now |
Part Details for XC7K325T-1FFG900I
XC7K325T-1FFG900I CAD Models
XC7K325T-1FFG900I Part Data Attributes
|
XC7K325T-1FFG900I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K325T-1FFG900I
AMD Xilinx
Field Programmable Gate Array, 25475 CLBs, 1098MHz, 326080-Cell, CMOS, PBGA900, FBGA-900
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 900 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.74 ns | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 25475 | |
Number of Inputs | 500 | |
Number of Logic Cells | 326080 | |
Number of Outputs | 500 | |
Number of Terminals | 900 | |
Organization | 25475 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for XC7K325T-1FFG900I
This table gives cross-reference parts and alternative options found for XC7K325T-1FFG900I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K325T-1FFG900I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K325T-1FFG900E | AMD Xilinx | Check for Price | Field Programmable Gate Array, PBGA900, LEAD FREE, FBGA-900 | XC7K325T-1FFG900I vs XC7K325T-1FFG900E |
XC7K325T-1FFG900I Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7K325T-1FFG900I is approximately 12W, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC7K325T-1FFG900I is 500 MHz, but it can vary depending on the design and operating conditions.
-
To implement a DDR3 memory interface on XC7K325T-1FFG900I, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and then integrate it into your design.
-
The maximum bandwidth of the PCIe interface on XC7K325T-1FFG900I is x8 Gen2, which provides a bandwidth of up to 4 GB/s.