Part Details for XC7K325T-1FFG900C by AMD
Results Overview of XC7K325T-1FFG900C by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K325T-1FFG900C Information
XC7K325T-1FFG900C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K325T-1FFG900C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6528
|
Newark | Fpga, 326080 Logic Cells, Fcbga-900, Fpga Type:-, No. Of Logic Cells:326080Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:900Pins, Speed Grade:1, No.of User I/Os:350I/O S, Process Technology:28Nm (Hkmg), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC7K325T-1FFG900C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,130.1100 | Buy Now |
DISTI #
122-1809-ND
|
DigiKey | IC FPGA 500 I/O 900FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,165.0000 | Buy Now |
DISTI #
217-C7K325T-1FFG900C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K325T-1FFG900C RoHS: Compliant | 2 |
|
$2,130.1100 | Buy Now |
DISTI #
XC7K325T-1FFG900C
|
Avnet Asia | FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA (Alt: XC7K325T-1FFG900C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$2,037.6471 / $2,278.9473 | Buy Now |
DISTI #
XC7K325T-1FFG900C
|
Avnet Silica | (Alt: XC7K325T-1FFG900C) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7K325T-1FFG900C
|
EBV Elektronik | (Alt: XC7K325T-1FFG900C) RoHS: Compliant Min Qty: 1 Package Multiple: 27 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC7K325T-1FFG900C
XC7K325T-1FFG900C CAD Models
XC7K325T-1FFG900C Part Data Attributes
|
XC7K325T-1FFG900C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K325T-1FFG900C
AMD
Field Programmable Gate Array, 25475 CLBs, 1098MHz, 326080-Cell, CMOS, PBGA900,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-900 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.3 ns | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 25475 | |
Number of Inputs | 500 | |
Number of Logic Cells | 326080 | |
Number of Outputs | 500 | |
Number of Terminals | 900 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 25475 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for XC7K325T-1FFG900C
This table gives cross-reference parts and alternative options found for XC7K325T-1FFG900C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K325T-1FFG900C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K325T-1FFG900I | AMD | $2,593.8636 | Field Programmable Gate Array, 25475 CLBs, 1098MHz, 326080-Cell, CMOS, PBGA900, | XC7K325T-1FFG900C vs XC7K325T-1FFG900I |
XC7K325T-1FFG900C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC7K325T-1FFG900C is 500 MHz, but it depends on the specific application and design implementation.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power gating, and implement clock gating and dynamic voltage and frequency scaling (DVFS) in your design.
-
The XC7K325T-1FFG900C has a total of 326,720 logic cells, 21,280 Kbits of block RAM, and 900 Kb of user flash memory.
-
Yes, the XC7K325T-1FFG900C is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high-performance and low-power capabilities.
-
To ensure signal integrity and reduce noise, use the Xilinx ISE Design Suite to perform signal integrity analysis, and implement proper PCB design techniques, such as using differential pairs, shielding, and decoupling capacitors.