Part Details for XC7K160T-L2FBG676I by AMD
Results Overview of XC7K160T-L2FBG676I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K160T-L2FBG676I Information
XC7K160T-L2FBG676I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K160T-L2FBG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7K160T-L2FBG676I-ND
|
DigiKey | IC FPGA 400 I/O 676FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$721.5000 | Buy Now |
DISTI #
XC7K160T-L2FBG676I
|
Avnet Americas | - Trays (Alt: XC7K160T-L2FBG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$707.0014 | Buy Now |
DISTI #
217-7K160T-L2FBG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K160T-L2FBG676I RoHS: Compliant | 0 |
|
$721.4300 | Order Now |
DISTI #
XC7K160T-L2FBG676I
|
Avnet Silica | (Alt: XC7K160T-L2FBG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7K160T-L2FBG676I
|
EBV Elektronik | (Alt: XC7K160T-L2FBG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC7K160T-L2FBG676I
XC7K160T-L2FBG676I CAD Models
XC7K160T-L2FBG676I Part Data Attributes
|
XC7K160T-L2FBG676I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K160T-L2FBG676I
AMD
Field Programmable Gate Array, 12675 CLBs, PBGA676,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-676 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1818 MHz | |
Combinatorial Delay of a CLB-Max | 0.25 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 12675 | |
Number of Inputs | 400 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12675 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.93 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC7K160T-L2FBG676I
This table gives cross-reference parts and alternative options found for XC7K160T-L2FBG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-L2FBG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K160T-L2FBG676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12675 CLBs, 162240-Cell, CMOS, PBGA676, FBGA-676 | XC7K160T-L2FBG676I vs XC7K160T-L2FBG676E |
XC7K160T-L2FB676E | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1286MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-L2FBG676I vs XC7K160T-L2FB676E |