Part Details for XC7K160T-1FFG676C by AMD Xilinx
Results Overview of XC7K160T-1FFG676C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K160T-1FFG676C Information
XC7K160T-1FFG676C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7K160T-1FFG676C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ | |
|
MacroQuest Electronics | FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA | 4000 |
|
$408.9700 / $476.3200 | Buy Now |
|
Vyrian | Programmable ICs | 34 |
|
RFQ | |
|
Win Source Electronics | FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin FCBGA Tray / IC FPGA 400 I/O 676FCBGA | 1800 |
|
$58.3333 / $68.0556 | Buy Now |
Part Details for XC7K160T-1FFG676C
XC7K160T-1FFG676C CAD Models
XC7K160T-1FFG676C Part Data Attributes
|
XC7K160T-1FFG676C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K160T-1FFG676C
AMD Xilinx
Field Programmable Gate Array, 12675 CLBs, 1098MHz, 162240-Cell, CMOS, PBGA676, FBGA-676
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.74 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 12675 | |
Number of Inputs | 400 | |
Number of Logic Cells | 162240 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 12675 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.37 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC7K160T-1FFG676C
This table gives cross-reference parts and alternative options found for XC7K160T-1FFG676C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-1FFG676C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K160T-1FF676I | AMD | $194.2954 | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-1FFG676C vs XC7K160T-1FF676I |
XC7K160T-1FF676C | AMD | Check for Price | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-1FFG676C vs XC7K160T-1FF676C |
XC7K160T-1FF676I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-1FFG676C vs XC7K160T-1FF676I |
XC7K160T-1FF676C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-1FFG676C vs XC7K160T-1FF676C |
XC7K160T-1FFG676C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7K160T-1FFG676C is approximately 12W, but it can vary depending on the design and operating conditions.
-
You can implement DDR3 memory interface with XC7K160T-1FFG676C using the MIG (Memory Interface Generator) tool provided by Xilinx. The tool generates the necessary IP cores and interface logic for the DDR3 memory interface.
-
The maximum clock frequency supported by XC7K160T-1FFG676C is 500 MHz, but it can vary depending on the design and operating conditions.
-
You can optimize the power consumption of XC7K160T-1FFG676C by using power-saving features such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. Additionally, you can use the Xilinx Power Estimator (XPE) tool to estimate and optimize power consumption.
-
The maximum number of I/Os available on XC7K160T-1FFG676C is 240, which includes 120 LVDS pairs and 120 single-ended I/Os.