Part Details for XC7A75T-2FGG484I0887 by AMD
Results Overview of XC7A75T-2FGG484I0887 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A75T-2FGG484I0887 Information
XC7A75T-2FGG484I0887 by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7A75T-2FGG484I0887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A75T-2FGG484I0887
|
Avnet Silica | FPGA XC7A75T Family 47200 Logic Units 75520 Cells 55066MHz 1V 484Pin FCBGA (Alt: XC7A75T-2FGG484I0887) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |