-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA484,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A75T-2FGG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6496
|
Newark | Fpga, 75520 Logic Cells, Fcbga-484, Fpga Type:Sram Based Fpga, No. Of Logic Cells:75520Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:484Pins, Speed Grade:2, No.of User I/Os:285I/O S, Process Technology:28Nm (Hkmg) Rohs Compliant: Yes |Amd XC7A75T-2FGG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$184.5800 | Buy Now |
DISTI #
122-1921-ND
|
DigiKey | IC FPGA 285 I/O 484FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
333 In Stock |
|
$184.6000 | Buy Now |
DISTI #
XC7A75T-2FGG484I
|
Avnet Americas | FPGA, Artix-7, MMCM, PLL, 285 I/O's, 628 MHz, 75520 Cells, 950 mV to 1.05 V, FCBGA-484, NCNR - Trays (Alt: XC7A75T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$180.8884 | Buy Now |
DISTI #
XC7A75T-2FGG484I
|
Avnet Americas | FPGA, Artix-7, MMCM, PLL, 285 I/O's, 628 MHz, 75520 Cells, 950 mV to 1.05 V, FCBGA-484, NCNR - Trays (Alt: XC7A75T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$163.3000 | Buy Now |
DISTI #
XC7A75T-2FGG484I
|
Avnet Americas | FPGA, Artix-7, MMCM, PLL, 285 I/O's, 628 MHz, 75520 Cells, 950 mV to 1.05 V, FCBGA-484, NCNR - Trays (Alt: XC7A75T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$163.3000 | Buy Now |
DISTI #
217-XC7A75T-2FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A75T-2FGG484I RoHS: Compliant | 34 |
|
$184.5800 | Buy Now |
DISTI #
XC7A75T-2FGG484I
|
Avnet Asia | FPGA, Artix-7, MMCM, PLL, 285 I/O's, 628 MHz, 75520 Cells, 950 mV to 1.05 V, FCBGA-484, NCNR (Alt: XC7A75T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$167.0588 / $186.8421 | Buy Now |
DISTI #
XC7A75T-2FGG484I
|
Avnet Silica | FPGA Artix7 MMCM PLL 285 IOs 628 MHz 75520 Cells 950 mV to 105 V FCBGA484 NCNR (Alt: XC7A75T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
DISTI #
XC7A75T-2FGG484I
|
EBV Elektronik | FPGA Artix7 MMCM PLL 285 IOs 628 MHz 75520 Cells 950 mV to 105 V FCBGA484 NCNR (Alt: XC7A75T-2FGG484I) RoHS: Compliant Min Qty: 4 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7A75T-2FGG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A75T-2FGG484I
AMD
Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5900 | |
Number of Inputs | 285 | |
Number of Logic Cells | 75520 | |
Number of Outputs | 285 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5900 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
The maximum operating frequency of the XC7A75T-2FGG484I is 500 MHz.
The XC7A75T-2FGG484I has 16 GTX transceivers, each capable of up to 12.5 Gbps.
The typical power consumption of the XC7A75T-2FGG484I is around 12W, but it can vary depending on the design and usage.
Yes, the XC7A75T-2FGG484I is compatible with PCIe Gen3 x8, with a maximum bandwidth of 64 Gbps.
The maximum memory bandwidth of the XC7A75T-2FGG484I is 12.8 GB/s, using the DDR3 memory interface.