-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2600 CLBs, 1286MHz, 33280-Cell, PBGA325,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A35T-2CSG325C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9806
|
Newark | Fpga, Artix-7, 150 I/O, Csbga-325, Fpga Type:Sram Based Fpga, No. Of Logic Cells:33280Logic Cells, Ic Case/Package:Csbga, No. Of Pins:325Pins, Speed Grade:2, No.of User I/Os:150I/O S, Process Technology:28Nm (Hkmg), Qualification:-Rohs Compliant: Yes |Amd XC7A35T-2CSG325C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$61.3100 | Buy Now |
DISTI #
122-2091-ND
|
DigiKey | IC FPGA 150 I/O 324CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
262 In Stock |
|
$61.3100 | Buy Now |
DISTI #
XC7A35T-2CSG325C
|
Avnet Americas | FPGA, Artix-7, MMCM, PLL, 150 I/O's, 628 MHz, 33280 Cells, 950 mV to 1.05 V, CSBGA-325, NCNR - Trays (Alt: XC7A35T-2CSG325C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$60.0838 | Buy Now |
DISTI #
217-XC7A35T-2CSG325C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A35T-2CSG325C RoHS: Compliant | 33 |
|
$61.3100 | Buy Now |
DISTI #
XC7A35T-2CSG325C
|
Avnet Asia | FPGA, Artix-7, MMCM, PLL, 150 I/O's, 628 MHz, 33280 Cells, 950 mV to 1.05 V, CSBGA-325, NCNR (Alt: XC7A35T-2CSG325C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$57.7059 / $81.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7A35T-2CSG325C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A35T-2CSG325C
AMD
Field Programmable Gate Array, 2600 CLBs, 1286MHz, 33280-Cell, PBGA325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B325 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2600 | |
Number of Inputs | 150 | |
Number of Logic Cells | 33280 | |
Number of Outputs | 150 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for XC7A35T-2CSG325C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A35T-2CSG325C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7A35T-2CSG325I | AMD Xilinx | $22.0554 | Field Programmable Gate Array, 2600 CLBs, 1286MHz, 33280-Cell, CMOS, PBGA325, BGA-325 | XC7A35T-2CSG325C vs XC7A35T-2CSG325I |
XC7A35T-2CSG325I | AMD | Check for Price | Field Programmable Gate Array, 2600 CLBs, 1286MHz, 33280-Cell, PBGA325, | XC7A35T-2CSG325C vs XC7A35T-2CSG325I |
The maximum operating frequency of the XC7A35T is 500 MHz.
You can use the MIG (Memory Interface Generator) tool to generate a DDR3 memory interface for the XC7A35T. The tool provides a customized IP core for the FPGA.
The power consumption of the XC7A35T depends on the specific application and usage. However, the typical power consumption is around 1.2W to 2.5W, depending on the speed grade and operating frequency.
Yes, the XC7A35T supports high-speed serial interfaces like PCIe, SATA, and others. It has built-in transceivers that can operate at speeds up to 12.5 Gbps.
Xilinx provides a range of security features, including bitstream encryption, authentication, and secure boot mechanisms. You can also use third-party IP cores and tools to enhance security.