Part Details for XC7A200T-2SBG484C by AMD Xilinx
Results Overview of XC7A200T-2SBG484C by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A200T-2SBG484C Information
XC7A200T-2SBG484C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7A200T-2SBG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 484-Pin FCBGA | 300 |
|
$232.1100 / $286.3500 | Buy Now |
|
Vyrian | Programmable ICs | 24 |
|
RFQ | |
|
Win Source Electronics | IC FPGA ARTIX7 285 I/O 484FCBGA / FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 484-Pin Lidless FCBGA Tray | 2600 |
|
$64.4198 / $83.2087 | Buy Now |
Part Details for XC7A200T-2SBG484C
XC7A200T-2SBG484C CAD Models
XC7A200T-2SBG484C Part Data Attributes
|
XC7A200T-2SBG484C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A200T-2SBG484C
AMD Xilinx
Field Programmable Gate Array, 16825 CLBs, 1286MHz, 215360-Cell, CMOS, PBGA484, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 16825 | |
Number of Inputs | 285 | |
Number of Logic Cells | 215360 | |
Number of Outputs | 285 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
XC7A200T-2SBG484C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC7A200T-2SBG484C is approximately 2.5W, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power-saving features like clock gating and dynamic voltage and frequency scaling, and optimize the design for low power consumption.
-
The maximum operating frequency of XC7A200T-2SBG484C is 500 MHz, but it can vary depending on the design and operating conditions.
-
To implement a DDR3 memory interface, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and follow the Xilinx guidelines for DDR3 interface implementation.
-
The maximum bandwidth of the PCIe interface in XC7A200T-2SBG484C is 8 GT/s (gigatransfers per second), which translates to a bandwidth of 2.5 GB/s per lane.