-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1300 CLBs, PBGA484,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A15T-2FGG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6436
|
Newark | Fpga, 16640 Logic Cells, Fcbga-484, Fpga Type:Sram Based Fpga, No. Of Logic Cells:16640Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:484Pins, Speed Grade:2, No.of User I/Os:250I/O S, Process Technology:28Nm (Hkmg) Rohs Compliant: Yes |Amd XC7A15T-2FGG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$73.8400 | Buy Now |
DISTI #
122-1931-ND
|
DigiKey | IC FPGA 250 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$73.8500 | Buy Now |
DISTI #
XC7A15T-2FGG484I
|
Avnet Americas | FPGA, Artix-7, MMCM, PLL, 250 I/O's, 628 MHz, 16640 Cells, 950 mV to 1.05 V, FCBGA-484, NCNR - Trays (Alt: XC7A15T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$72.3632 | Buy Now |
DISTI #
217-XC7A15T-2FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A15T-2FGG484I RoHS: Compliant | 56 |
|
$73.8400 | Buy Now |
DISTI #
XC7A15T-2FGG484I
|
Avnet Asia | FPGA, Artix-7, MMCM, PLL, 250 I/O's, 628 MHz, 16640 Cells, 950 mV to 1.05 V, FCBGA-484, NCNR (Alt: XC7A15T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$62.0588 / $87.9167 | Buy Now |
DISTI #
XC7A15T-2FGG484I
|
Avnet Silica | FPGA Artix7 MMCM PLL 250 IOs 628 MHz 16640 Cells 950 mV to 105 V FCBGA484 NCNR (Alt: XC7A15T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7A15T-2FGG484I
|
EBV Elektronik | FPGA Artix7 MMCM PLL 250 IOs 628 MHz 16640 Cells 950 mV to 105 V FCBGA484 NCNR (Alt: XC7A15T-2FGG484I) RoHS: Compliant Min Qty: 10 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FPGA 250 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 250 921600 16640 484-BBGA | 8000 |
|
$25.0251 / $32.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7A15T-2FGG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A15T-2FGG484I
AMD
Field Programmable Gate Array, 1300 CLBs, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1300 | |
Number of Inputs | 250 | |
Number of Outputs | 250 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for XC7A15T-2FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A15T-2FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7A15T-2FGG484C | AMD | $72.1031 | Field Programmable Gate Array, 1300 CLBs, PBGA484, | XC7A15T-2FGG484I vs XC7A15T-2FGG484C |
The maximum operating frequency of the XC7A15T-2FGG484I is 350 MHz, but it depends on the specific application, clock domain, and design implementation.
You can use the MIG (Memory Interface Generator) tool provided by Xilinx to generate a DDR3 memory interface IP core, which can be integrated into your design. The tool helps configure the memory interface, generates the necessary logic, and provides a user guide for implementation.
The power consumption of the XC7A15T-2FGG484I depends on the specific application, clock frequency, and design implementation. However, according to the datasheet, the typical static power consumption is around 1.2W, and the dynamic power consumption can range from 1.5W to 3.5W, depending on the usage scenario.
Yes, the XC7A15T-2FGG484I is capable of supporting high-speed serial interfaces like PCIe and SATA. It has built-in transceivers that can operate at speeds up to 6.6 Gbps, making it suitable for these applications.
Xilinx provides a range of debugging and testing tools, including ChipScope, ILA (Integrated Logic Analyzer), and VIO (Virtual Input/Output). These tools allow you to monitor and analyze the internal signals of your design, helping you to identify and fix issues.