Part Details for XC7A100T-2CSG324I4962 by AMD
Results Overview of XC7A100T-2CSG324I4962 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7A100T-2CSG324I4962 Information
XC7A100T-2CSG324I4962 by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7A100T-2CSG324I4962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A100T-2CSG324I4962
|
Avnet Silica | FPGA XC7A100T Family 63400 Logic Units 101440 Cells 55066MHz 1V 324Pin CSBGA (Alt: XC7A100T-2CSG324I4962) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |