Part Details for XC6VLX130T-1FFG1156I by AMD Xilinx
Results Overview of XC6VLX130T-1FFG1156I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6VLX130T-1FFG1156I Information
XC6VLX130T-1FFG1156I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6VLX130T-1FFG1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 110 Stock,470 Available |
|
$721.5400 / $916.7100 | Buy Now |
|
Vyrian | Programmable ICs | 1466 |
|
RFQ |
Part Details for XC6VLX130T-1FFG1156I
XC6VLX130T-1FFG1156I CAD Models
XC6VLX130T-1FFG1156I Part Data Attributes
|
XC6VLX130T-1FFG1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6VLX130T-1FFG1156I
AMD Xilinx
Field Programmable Gate Array, 1098MHz, 128000-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, LEAD FREE, FBGA-1156 | |
Pin Count | 1156 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 5.08 ns | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 600 | |
Number of Logic Cells | 128000 | |
Number of Outputs | 600 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC6VLX130T-1FFG1156I
This table gives cross-reference parts and alternative options found for XC6VLX130T-1FFG1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VLX130T-1FFG1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6VLX130T-1FF1156C | AMD | Check for Price | Field Programmable Gate Array, 1098MHz, 128000-Cell, CMOS, PBGA1156, FBGA-1156 | XC6VLX130T-1FFG1156I vs XC6VLX130T-1FF1156C |
XC6VLX130T-1FF1156I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1098MHz, 128000-Cell, CMOS, PBGA1156, FBGA-1156 | XC6VLX130T-1FFG1156I vs XC6VLX130T-1FF1156I |
XC6VLX130T-1FFG1156I Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC6VLX130T-1FFG1156I is approximately 12W, but it can vary depending on the design and operating conditions.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC6VLX130T-1FFG1156I is 350 MHz, but it can vary depending on the design and operating conditions.
-
To implement a DDR3 memory interface on XC6VLX130T-1FFG1156I, use the Xilinx MIG (Memory Interface Generator) tool to generate a DDR3 controller, and then integrate it into your design.
-
The maximum bandwidth of the PCIe interface on XC6VLX130T-1FFG1156I is x8 Gen2, which is approximately 4 GB/s.