Part Details for XC6SLX75T-2CSG484I by AMD
Results Overview of XC6SLX75T-2CSG484I by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX75T-2CSG484I Information
XC6SLX75T-2CSG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX75T-2CSG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6SLX75T-2CSG484I-ND
|
DigiKey | IC FPGA 292 I/O 484CSBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$247.0000 | Buy Now |
DISTI #
XC6SLX75T-2CSG484I
|
Avnet Americas | - Trays (Alt: XC6SLX75T-2CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$219.9250 | Buy Now |
DISTI #
217-6SLX75T-2CSG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX75T-2CSG484I RoHS: Compliant | 3 |
|
$247.0500 | Buy Now |
DISTI #
XC6SLX75T-2CSG484I
|
Avnet Asia | FPGA XC6SLX75T Family 46648 Logic Units 74637 Cells 333MHz 1.2V 484-Pin CSBGA (Alt: XC6SLX75T-2CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$223.5294 / $250.0000 | Buy Now |
DISTI #
XC6SLX75T-2CSG484I
|
Avnet Silica | (Alt: XC6SLX75T-2CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 84 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC6SLX75T-2CSG484I
|
EBV Elektronik | (Alt: XC6SLX75T-2CSG484I) RoHS: Compliant Min Qty: 3 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC6SLX75T-2CSG484I
XC6SLX75T-2CSG484I CAD Models
XC6SLX75T-2CSG484I Part Data Attributes
|
XC6SLX75T-2CSG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX75T-2CSG484I
AMD
Field Programmable Gate Array, 5831 CLBs, 667MHz, 74637-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5831 | |
Number of Inputs | 290 | |
Number of Logic Cells | 74637 | |
Number of Outputs | 290 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5831 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for XC6SLX75T-2CSG484I
This table gives cross-reference parts and alternative options found for XC6SLX75T-2CSG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX75T-2CSG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX75T-2CS484I | AMD | Check for Price | Field Programmable Gate Array, 5831 CLBs, 667MHz, 74637-Cell, CMOS, PBGA484, | XC6SLX75T-2CSG484I vs XC6SLX75T-2CS484I |
XC6SLX75T-2CSG484I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC6SLX75T-2CSG484I is 350 MHz, but it depends on the specific application and implementation.
-
You can use the Memory Interface Generator (MIG) tool provided by Xilinx to generate a DDR3 memory interface for the XC6SLX75T-2CSG484I. The tool helps you configure the memory interface and generates the necessary IP cores.
-
The power consumption of the XC6SLX75T-2CSG484I depends on the specific application, clock frequency, and operating conditions. However, according to the datasheet, the typical static power consumption is around 1.2W, and the dynamic power consumption can range from 2.5W to 12W.
-
Yes, the XC6SLX75T-2CSG484I has built-in support for high-speed serial interfaces like PCIe and SATA. You can use the FPGA's GTX transceivers to implement these interfaces, which can operate at speeds up to 6.25 Gbps.
-
You can use Xilinx's ChipScope Pro tool to debug and test your design on the XC6SLX75T-2CSG484I. ChipScope Pro provides a range of debugging and testing features, including signal tapping, trigger capabilities, and data logging.