Part Details for XC6SLX45-2CSG484C by AMD Xilinx
Results Overview of XC6SLX45-2CSG484C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX45-2CSG484C Information
XC6SLX45-2CSG484C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX45-2CSG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 101 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 320 I/O 484CSBGA / FPGA Spartan®-6 LX Family 43661 Cells 45nm Technology 1.2V 484-Pin CSBGA | 1700 |
|
$97.9244 / $116.7555 | Buy Now |
Part Details for XC6SLX45-2CSG484C
XC6SLX45-2CSG484C CAD Models
XC6SLX45-2CSG484C Part Data Attributes
|
XC6SLX45-2CSG484C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX45-2CSG484C
AMD Xilinx
Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3411 | |
Number of Inputs | 310 | |
Number of Logic Cells | 43661 | |
Number of Outputs | 310 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3411 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for XC6SLX45-2CSG484C
This table gives cross-reference parts and alternative options found for XC6SLX45-2CSG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX45-2CSG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX45-2CSG484I | AMD Xilinx | $29.2923 | Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | XC6SLX45-2CSG484C vs XC6SLX45-2CSG484I |
XC6SLX45-2CS484C | AMD | Check for Price | Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, | XC6SLX45-2CSG484C vs XC6SLX45-2CS484C |
XC6SLX45-2CS484I | AMD | Check for Price | Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, | XC6SLX45-2CSG484C vs XC6SLX45-2CS484I |
XC6SLX45-2CS484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 667MHz, 43661-Cell, CMOS, PBGA484, | XC6SLX45-2CSG484C vs XC6SLX45-2CS484C |
XA6SLX45-2CS484I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 667MHz, 43661-Cell, CMOS, PBGA484, | XC6SLX45-2CSG484C vs XA6SLX45-2CS484I |
XC6SLX45-2CSG484C Frequently Asked Questions (FAQ)
-
The maximum power consumption of XC6SLX45-2CSG484C is approximately 1.5W, but it can vary depending on the specific application and operating conditions.
-
To implement a DDR3 memory interface with XC6SLX45-2CSG484C, you need to use the Memory Interface Generator (MIG) tool provided by Xilinx, which generates the necessary IP cores and interface logic.
-
Yes, XC6SLX45-2CSG484C is capable of supporting high-speed serial interfaces like PCIe, but it requires careful design and implementation of the PCIe IP core and associated logic.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to analyze and optimize power consumption, and implement power-saving techniques like clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The maximum operating frequency of XC6SLX45-2CSG484C is 350 MHz, but it can vary depending on the specific application and operating conditions.