Part Details for XC6SLX25-2CSG324I by AMD Xilinx
Results Overview of XC6SLX25-2CSG324I by AMD Xilinx
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX25-2CSG324I Information
XC6SLX25-2CSG324I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX25-2CSG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FPGA, 1879 CLBS, 667MHZ, PBGA324 | 8 |
|
$117.9758 / $138.7950 | Buy Now |
|
Cytech Systems Limited | IC FPGA 226 I/O 324CSBGA | 3402 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2520 |
|
$24.1400 / $37.1400 | Buy Now |
|
New Advantage Corporation | FPGA Spartan-6 LX Family 24051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1750 |
|
$55.0000 | Buy Now |
|
Vyrian | Programmable ICs | 138 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 226 I/O 324CSBGA | 10540 |
|
$14.4375 / $18.6484 | Buy Now |
Part Details for XC6SLX25-2CSG324I
XC6SLX25-2CSG324I CAD Models
XC6SLX25-2CSG324I Part Data Attributes
|
XC6SLX25-2CSG324I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX25-2CSG324I
AMD Xilinx
Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1879 | |
Number of Inputs | 226 | |
Number of Logic Cells | 24051 | |
Number of Outputs | 226 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1879 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for XC6SLX25-2CSG324I
This table gives cross-reference parts and alternative options found for XC6SLX25-2CSG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX25-2CSG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX25-3CSG324I | AMD Xilinx | $17.8518 | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25-2CSG324I vs XC6SLX25-3CSG324I |
XC6SLX25-3CSG324C | AMD Xilinx | $35.3900 | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25-2CSG324I vs XC6SLX25-3CSG324C |
XA6SLX25-3CSG324I | AMD Xilinx | $45.4900 | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25-2CSG324I vs XA6SLX25-3CSG324I |
XC6SLX25-2CSG324C | AMD | Check for Price | Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25-2CSG324I vs XC6SLX25-2CSG324C |
XA6SLX25-3CSG324Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25-2CSG324I vs XA6SLX25-3CSG324Q |
XC6SLX25-3CSG324C | AMD | Check for Price | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | XC6SLX25-2CSG324I vs XC6SLX25-3CSG324C |
XA6SLX25-2CSG324I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25-2CSG324I vs XA6SLX25-2CSG324I |
XA6SLX25-2CSG324Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA324, | XC6SLX25-2CSG324I vs XA6SLX25-2CSG324Q |
XC6SLX25-2CSG324I Frequently Asked Questions (FAQ)
-
The maximum power consumption of the XC6SLX25-2CSG324I is approximately 1.5W, but this can vary depending on the specific application and usage.
-
To implement a CDC in the XC6SLX25-2CSG324I, you can use the Xilinx-provided IP cores, such as the Clock Domain Crossing (CDC) IP, or implement a custom CDC using FIFOs and synchronization logic.
-
The maximum frequency of the XC6SLX25-2CSG324I depends on the specific application and the speed grade of the device. For the -2 speed grade, the maximum frequency is approximately 350 MHz.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool to estimate power consumption, and then apply power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The XC6SLX25-2CSG324I has a total of 324 I/O pins, with 240 user I/O pins and 84 dedicated configuration pins.