Part Details for XC6SLX150T-2FGG484I by AMD
Results Overview of XC6SLX150T-2FGG484I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX150T-2FGG484I Information
XC6SLX150T-2FGG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX150T-2FGG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2124-ND
|
DigiKey | IC FPGA 296 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$401.2500 | Buy Now |
DISTI #
XC6SLX150T-2FGG484I
|
Avnet Americas | - Trays (Alt: XC6SLX150T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$371.5575 | Buy Now |
DISTI #
217-SLX150T-2FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX150T-2FGG484I RoHS: Compliant | 3 |
|
$417.2600 | Buy Now |
DISTI #
XC6SLX150T-2FGG484I
|
Avnet Asia | FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: XC6SLX150T-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$377.6471 / $422.3684 | Buy Now |
Part Details for XC6SLX150T-2FGG484I
XC6SLX150T-2FGG484I CAD Models
XC6SLX150T-2FGG484I Part Data Attributes
|
XC6SLX150T-2FGG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX150T-2FGG484I
AMD
Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 11519 | |
Number of Inputs | 296 | |
Number of Logic Cells | 147443 | |
Number of Outputs | 296 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11519 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for XC6SLX150T-2FGG484I
This table gives cross-reference parts and alternative options found for XC6SLX150T-2FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX150T-2FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX150T-2FG484I | AMD | Check for Price | Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX150T-2FGG484I vs XC6SLX150T-2FG484I |
XC6SLX150T-2FGG484I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC6SLX150T-2FGG484I is 550 MHz.
-
You can implement a DDR3 memory interface using the Memory Interface Generator (MIG) tool in Vivado Design Suite, which provides a pre-verified and optimized IP core for DDR3 memory interfaces.
-
The power consumption of the XC6SLX150T-2FGG484I depends on the specific design and operating conditions. However, according to the datasheet, the typical static power consumption is around 1.2W, and the dynamic power consumption can range from 1.5W to 3.5W depending on the clock frequency and activity.
-
Yes, the XC6SLX150T-2FGG484I has built-in transceivers that support high-speed serial interfaces like PCIe, SATA, and others. You can use the FPGA's GTX transceivers to implement these interfaces.
-
You can use the Vivado Design Suite's built-in debugging tools, such as the Vivado Logic Analyzer and the Vivado Serial I/O Analyzer, to debug and verify your design. Additionally, you can use external debugging tools like oscilloscopes and logic analyzers.