Part Details for XC6SLX100-3FGG676I by AMD Xilinx
Results Overview of XC6SLX100-3FGG676I by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX100-3FGG676I Information
XC6SLX100-3FGG676I by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC6SLX100-3FGG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | FBGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS | 3 |
|
$64.1902 / $67.3117 | Buy Now |
|
Vyrian | Programmable ICs | 19 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 480 I/O 676FBGA / FPGA Spartan®-6 LX Family 101261 Cells 45nm Technology 1.2V 676-Pin FBGA | 171 |
|
$70.7850 / $87.1200 | Buy Now |
Part Details for XC6SLX100-3FGG676I
XC6SLX100-3FGG676I CAD Models
XC6SLX100-3FGG676I Part Data Attributes
|
XC6SLX100-3FGG676I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX100-3FGG676I
AMD Xilinx
Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | |
Pin Count | 676 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 862 MHz | |
Combinatorial Delay of a CLB-Max | 0.21 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 7911 | |
Number of Inputs | 480 | |
Number of Logic Cells | 101261 | |
Number of Outputs | 480 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7911 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC6SLX100-3FGG676I
This table gives cross-reference parts and alternative options found for XC6SLX100-3FGG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX100-3FGG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX100-3FGG676C | AMD Xilinx | $151.4240 | Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | XC6SLX100-3FGG676I vs XC6SLX100-3FGG676C |
XC6SLX100-3FG676I | AMD Xilinx | $174.9900 | Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, FBGA-676 | XC6SLX100-3FGG676I vs XC6SLX100-3FG676I |
XC6SLX100-3FG676Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC6SLX100-3FGG676I vs XC6SLX100-3FG676Q |
XC6SLX100-3FGG676Q | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC6SLX100-3FGG676I vs XC6SLX100-3FGG676Q |
XC6SLX100-3FG676I | AMD | Check for Price | Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, FBGA-676 | XC6SLX100-3FGG676I vs XC6SLX100-3FG676I |
XC6SLX100-3FGG676I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC6SLX100-3FGG676I FPGA is 350 MHz.
-
The XC6SLX100-3FGG676I FPGA has a built-in DDR3 memory controller that can be implemented using the Xilinx Memory Interface Generator (MIG) tool. The MIG tool provides a GUI-based interface to generate the necessary IP cores and constraints for the DDR3 interface.
-
No, the XC6SLX100-3FGG676I FPGA is not radiation-hardened and is not suitable for use in high-radiation environments such as space or nuclear applications.
-
To optimize power consumption on the XC6SLX100-3FGG676I FPGA, use the Xilinx Power Analyzer tool to analyze and optimize power consumption. Additionally, implement power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
Yes, the XC6SLX100-3FGG676I FPGA has built-in high-speed serial transceivers that support PCIe and SATA interfaces. The FPGA also has a built-in PCIe endpoint block that can be used to implement PCIe interfaces.